Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.13M OHM 1/4W 0.1% 1206 - TNPW12061M13BEEN

Digi-Key Part Number TNPW12061M13BEEN-ND
Price Break
1000
Unit Price
.70400
Extended Price
704.00
Manufacturer Part NumberTNPW12061M13BEEN
DescriptionRES 1.13M OHM 1/4W 0.1% 1206
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW12061M13BEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.13M
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working200V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW12061M13BEEN
TNPW12061M13BEEN

TNPW12061M13BEEN Specification Sheet

Image of RES 1.13M OHM 1/4W 0.1% 1206 - TNPW12061M13BEEN

RES 1.13M OHM 1/4W 0.1% 1206 - TNPW12061M13BEEN (TNPW12061M13BEEN-ND)

Related parts:
RES 0.125W 1.3M OHM 1% AXIAL - RN 1/8 T1 1.3M 1% R
 Order 'res 0.125w 1.3m ohm 1% axial - RN 1/8 T1 1.3M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.3M1%R-ND.
RES TF 1.3M OHM 1% 100PPM 0402 - RGC 1/16S T1 1.3M 1% R
 Order 'res tf 1.3m ohm 1% 100ppm 0402 - RGC 1/16S T1 1.3M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16ST11.3M1%R-ND.
RES 1.3M OHM 1/4W 1% 1206 SMD - RMC 1/8 1.3M 1% R
 Order 'res 1.3m ohm 1/4w 1% 1206 smd - RMC 1/8 1.3M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.3M1%R-ND.
RES 1.3M OHM 1/4W 5% 1206 SMD - RMC 1/8 1.3M 5% R
 Order 'res 1.3m ohm 1/4w 5% 1206 smd - RMC 1/8 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/81.3M5%R-ND.
RES 1.3M OHM 1/4W 1% 1206 SMD - RMCF 1/8 1.3M 1% R
 Order 'res 1.3m ohm 1/4w 1% 1206 smd - RMCF 1/8 1.3M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81.3M1%R-ND.
RES 1.3M OHM 1/4W 5% 1206 SMD - RMCF 1/8 1.3M 5% R
 Order 'res 1.3m ohm 1/4w 5% 1206 smd - RMCF 1/8 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/81.3M5%R-ND.
RES 1.3M OHM 1/4W 5% CARBON FILM - CF 1/4 1.3M 5% R
 Order 'res 1.3m ohm 1/4w 5% carbon film - CF 1/4 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.3M5%RTR-ND.
RES 13M OHM 1/4W 5% CARBON FILM - CF 1/4 13M 5% R
 Order 'res 13m ohm 1/4w 5% carbon film - CF 1/4 13M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/413M5%R-ND.
RES 1.3M OHM 1/4W 5% CARBON FILM - CFM 1/4 1.3M 5% R
 Order 'res 1.3m ohm 1/4w 5% carbon film - CFM 1/4 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.3M5%R-ND.
RES 13M OHM 1/4W 5% CARBON FILM - CFM 1/4 13M 5% R
 Order 'res 13m ohm 1/4w 5% carbon film - CFM 1/4 13M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/413M5%R-ND.
RES 1.3M OHM 1/4W 1% AXIAL - RN 1/4 T1 1.3M 1% R
 Order 'res 1.3m ohm 1/4w 1% axial - RN 1/4 T1 1.3M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.3M1%R-ND.
RES 1.3M OHM 1/4W 2% AXIAL - RN 1/4 T1 1.3M 2% R
 Order 'res 1.3m ohm 1/4w 2% axial - RN 1/4 T1 1.3M 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.3M2%R-ND.
RES 1.3M OHM 1/4W 2% AXIAL - RN 1/4 T1 1.3M 2% T
 Order 'res 1.3m ohm 1/4w 2% axial - RN 1/4 T1 1.3M 2% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.3M2%T-ND.
RES 1.3M OHM 1/4W 5% AXIAL - RN 1/4 T1 1.3M 5% R
 Order 'res 1.3m ohm 1/4w 5% axial - RN 1/4 T1 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.3M5%R-ND.
RES 1.3M OHM 1/4W 1% AXIAL - RN 1/4 T2 1.3M 1% R
 Order 'res 1.3m ohm 1/4w 1% axial - RN 1/4 T2 1.3M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T21.3M1%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.13M OHM 1/4W 0.1% 1206 - TNPW12061M13BEEA Next: RES 1.13M OHM 1/4W 0.1% 1206 - TNPW12061M13BETA