CONN EDGECARD 14POS .100 EYELET - ABC07DREH-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC07DREH-S13
| Digi-Key Part Number | ABC07DREH-S13-ND |
10 |
6.39000 |
Extended Price
63.90 |
| Manufacturer Part Number | ABC07DREH-S13 | |||
| Description | CONN EDGECARD 14POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC07DREH-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC07DREH S13 ABC07DREHS13 |
ABC07DREH-S13 Specification Sheet
CONN EDGECARD 14POS .100 EYELET - ABC07DREH-S13 (ABC07DREH-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC07DREH-S13CONN EDGECARD 14POS .100 EYELET - ABC07DREH-S13
Order 'conn edgecard 14pos .100 eyelet - ABC07DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DREH-S13-ND.
CONN EDGECARD 14POS .100 EYELET - ABC07DREH
Order 'conn edgecard 14pos .100 eyelet - ABC07DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DREH-ND.
CONN EDGECARD 14POS .100 EYELET - ABC07DREH-S734
Order 'conn edgecard 14pos .100 eyelet - ABC07DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DREH-S734-ND.
CONN EDGECARD 14POS .100 EYELET - ABC07DREH-S93
Order 'conn edgecard 14pos .100 eyelet - ABC07DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DREH-S93-ND.
CONN EDGECARD 14POS .100 EYELET - ABC07DREF-S13
Order 'conn edgecard 14pos .100 eyelet - ABC07DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DREF-S13-ND.
CONN EDGECARD 14POS .100 EYELET - ABC07DREI-S13
Order 'conn edgecard 14pos .100 eyelet - ABC07DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DREI-S13-ND.
CONN EDGECARD 14POS .100 EYELET - ABC07DREN-S13
Order 'conn edgecard 14pos .100 eyelet - ABC07DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DREN-S13-ND.
CONN EDGECARD 14POS .100 EYELET - ABC07DRES-S13
Order 'conn edgecard 14pos .100 eyelet - ABC07DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRES-S13-ND.
CONN EDGECARD 14POS .100 EYELET - ACC07DREF-S13
Order 'conn edgecard 14pos .100 eyelet - ACC07DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DREF-S13-ND.
CONN EDGECARD 14POS .100 EYELET - ACC07DREH-S13
Order 'conn edgecard 14pos .100 eyelet - ACC07DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DREH-S13-ND.
CONN EDGECARD 14POS .100 EYELET - ACC07DREI-S13
Order 'conn edgecard 14pos .100 eyelet - ACC07DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DREI-S13-ND.
CONN EDGECARD 14POS .100 EYELET - ACC07DREN-S13
Order 'conn edgecard 14pos .100 eyelet - ACC07DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DREN-S13-ND.
CONN EDGECARD 14POS .100 EYELET - ACC07DRES-S13
Order 'conn edgecard 14pos .100 eyelet - ACC07DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DRES-S13-ND.
CONN EDGECARD 14POS .100 EYELET - EBC07DREF-S13
Order 'conn edgecard 14pos .100 eyelet - EBC07DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC07DREF-S13-ND.
CONN EDGECARD 14POS .100 EYELET - EBC07DREH-S13
Order 'conn edgecard 14pos .100 eyelet - EBC07DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC07DREH-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC07DREH-S13
Send this link via E-Mail
Help With This Screen
