RES 1.24K OHM 1/4W 0.1% 1206 - TNPW12061K24BEEA - Resistors
1.24K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061K24BEEA
| Digi-Key Part Number | TNPW12061K24BEEA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW12061K24BEEA | |||
| Description | RES 1.24K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12061K24BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.24K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12061K24BEEA TNPW12061K24BEEA |
TNPW12061K24BEEA Specification Sheet
RES 1.24K OHM 1/4W 0.1% 1206 - TNPW12061K24BEEA (TNPW12061K24BEEA-ND) - Resistors
Related parts 1.24K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061K24BEEARES 1.24K OHM 1/4W 0.1% 1206 - TNPW12061K24BEEA
Order 'res 1.24k ohm 1/4w 0.1% 1206 - TNPW12061K24BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12061K24BEEA-ND.
RES 124K OHM 1/4W 0.1% 1206 - TNPW1206124KBEEA
Order 'res 124k ohm 1/4w 0.1% 1206 - TNPW1206124KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206124KBEEA-ND.
RES 124K OHM 1/4W 0.1% 1206 - TNPW1206124KBEEN
Order 'res 124k ohm 1/4w 0.1% 1206 - TNPW1206124KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206124KBEEN-ND.
RES 124K OHM 1/4W 0.1% 1206 - TNPW1206124KBETA
Order 'res 124k ohm 1/4w 0.1% 1206 - TNPW1206124KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206124KBETA-ND.
RES 12.4K OHM 1/4W 0.1% 1206 - TNPW120612K4BEEA
Order 'res 12.4k ohm 1/4w 0.1% 1206 - TNPW120612K4BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120612K4BEEA-ND.
RES 12.4K OHM 1/4W 0.1% 1206 - TNPW120612K4BEEN
Order 'res 12.4k ohm 1/4w 0.1% 1206 - TNPW120612K4BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120612K4BEEN-ND.
RES 12.4K OHM 1/4W 0.1% 1206 - TNPW120612K4BETA
Order 'res 12.4k ohm 1/4w 0.1% 1206 - TNPW120612K4BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120612K4BETA-ND.
RES 1.24K OHM 1/4W 0.1% 1206 - TNPW12061K24BEEN
Order 'res 1.24k ohm 1/4w 0.1% 1206 - TNPW12061K24BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12061K24BEEN-ND.
RES 1.24K OHM 1/4W 0.1% 1206 - TNPW12061K24BETA
Order 'res 1.24k ohm 1/4w 0.1% 1206 - TNPW12061K24BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12061K24BETA-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KACTR-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEN
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBEEN-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBETA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBETA-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBEEA
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100ACTR-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBEEN
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBEEN-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBETA
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBETA-ND.
Options for 1.24K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061K24BEEA
Send this link via E-Mail
Help With This Screen
