Keywords:





RES 1.21K OHM 1/4W 0.1% 1206 - TNPW12061K21BETA

1.21K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061K21BETA

Digi-Key Part Number TNPW12061K21BETA-ND
Price Break
5000
Unit Price
.36800
Extended Price
1840.00
Manufacturer Part NumberTNPW12061K21BETA
DescriptionRES 1.21K OHM 1/4W 0.1% 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 1.21K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061K21BETA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 1.21K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061K21BETA
Technical/Catalog InformationTNPW12061K21BETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.21K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW12061K21BETA
TNPW12061K21BETA

TNPW12061K21BETA Specification Sheet

Image of RES 1.21K OHM 1/4W 0.1% 1206 - TNPW12061K21BETA

RES 1.21K OHM 1/4W 0.1% 1206 - TNPW12061K21BETA (TNPW12061K21BETA-ND)

Related parts 1.21K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061K21BETA
RES 121K OHM 1% 50PPM 1/4W - CMF50121K00FHEB
 Order 'res 121k ohm 1% 50ppm 1/4w - CMF50121K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF121KQFCT-ND.
RES 1.21K OHM 1% 50PPM 1/4W - CMF501K2100FHEB
 Order 'res 1.21k ohm 1% 50ppm 1/4w - CMF501K2100FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF1.21KQFCT-ND.
RES 12.1K OHM 1% 50PPM 1/4W - CMF5012K100FHEB
 Order 'res 12.1k ohm 1% 50ppm 1/4w - CMF5012K100FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF12.1KQFCT-ND.
RES 1.21K OHM 1% 50PPM 1/4W - CMF501K2100FHEB
 Order 'res 1.21k ohm 1% 50ppm 1/4w - CMF501K2100FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF1.21KQFTR-ND.
RES 121K OHM 1% 50PPM 1/4W - CMF50121K00FHEB
 Order 'res 121k ohm 1% 50ppm 1/4w - CMF50121K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF121KQFTR-ND.
RES 12.1K OHM 1% 50PPM 1/4W - CMF5012K100FHEB
 Order 'res 12.1k ohm 1% 50ppm 1/4w - CMF5012K100FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF12.1KQFTR-ND.
RES 12.1K OHM 1W 1% 2512 SMD - CRCW251212K1FKEG
 Order 'res 12.1k ohm 1w 1% 2512 smd - CRCW251212K1FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-12.1KAFCT-ND.
RES 121K OHM 1W 1% 2512 SMD - CRCW2512121KFKEG
 Order 'res 121k ohm 1w 1% 2512 smd - CRCW2512121KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-121KAFCT-ND.
RES 1.21K OHM 1W 1% 2512 SMD - CRCW25121K21FKEG
 Order 'res 1.21k ohm 1w 1% 2512 smd - CRCW25121K21FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.21KAFCT-ND.
RES 121K OHM 1W 1% 2512 SMD - CRCW2512121KFKEG
 Order 'res 121k ohm 1w 1% 2512 smd - CRCW2512121KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-121KAFDKR-ND.
RES 1.21K OHM 1W 1% 2512 SMD - CRCW25121K21FKEG
 Order 'res 1.21k ohm 1w 1% 2512 smd - CRCW25121K21FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.21KAFDKR-ND.
RES 12.1K OHM 1W 1% 2512 SMD - CRCW251212K1FKEG
 Order 'res 12.1k ohm 1w 1% 2512 smd - CRCW251212K1FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-12.1KAFDKR-ND.
RES 1.21K OHM 1W 1% 2512 SMD - CRCW25121K21FKEG
 Order 'res 1.21k ohm 1w 1% 2512 smd - CRCW25121K21FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.21KAFTR-ND.
RES 121K OHM 1W 1% 2512 SMD - CRCW2512121KFKEG
 Order 'res 121k ohm 1w 1% 2512 smd - CRCW2512121KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-121KAFTR-ND.
RES 12.1K OHM 1W 1% 2512 SMD - CRCW251212K1FKEG
 Order 'res 12.1k ohm 1w 1% 2512 smd - CRCW251212K1FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-12.1KAFTR-ND.

Options for 1.21K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061K21BETA
Send this link via E-Mail
Help With This Screen

RES 1.21K OHM 1/4W 0.1% 1206 - TNPW12061K21BETA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.21K OHM 1/4W 0.1% 1206 - TNPW12061K21BEEN Next: RES 1.21K OHM 1/4W 1% 1206 SMD - 9C12063A1211FKHFT
RES 1.21K OHM 1/4W 0.1% 1206 - TNPW12061K21BETA