RES 196K OHM 1/4W 0.1% 1206 - TNPW1206196KBEEN - Resistors
196K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206196KBEEN
| Digi-Key Part Number | TNPW1206196KBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW1206196KBEEN | |||
| Description | RES 196K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206196KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 196K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206196KBEEN TNPW1206196KBEEN |
TNPW1206196KBEEN Specification Sheet
RES 196K OHM 1/4W 0.1% 1206 - TNPW1206196KBEEN (TNPW1206196KBEEN-ND) - Resistors
Related parts 196K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206196KBEENRES 196K OHM 1% 50PPM 1/4W - CMF50196K00FHEB
Order 'res 196k ohm 1% 50ppm 1/4w - CMF50196K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF196KQFCT-ND.
RES 19.6K OHM 1% 50PPM 1/4W - CMF5019K600FHEB
Order 'res 19.6k ohm 1% 50ppm 1/4w - CMF5019K600FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF19.6KQFCT-ND.
RES 1.96K OHM 1% 50PPM 1/4W - CMF501K9600FHEB
Order 'res 1.96k ohm 1% 50ppm 1/4w - CMF501K9600FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF1.96KQFCT-ND.
RES 1.96K OHM 1% 50PPM 1/4W - CMF501K9600FHEB
Order 'res 1.96k ohm 1% 50ppm 1/4w - CMF501K9600FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF1.96KQFTR-ND.
RES 196K OHM 1% 50PPM 1/4W - CMF50196K00FHEB
Order 'res 196k ohm 1% 50ppm 1/4w - CMF50196K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF196KQFTR-ND.
RES 19.6K OHM 1% 50PPM 1/4W - CMF5019K600FHEB
Order 'res 19.6k ohm 1% 50ppm 1/4w - CMF5019K600FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF19.6KQFTR-ND.
RES 1.96K OHM 1W 1% 2512 SMD - CRCW25121K96FKEG
Order 'res 1.96k ohm 1w 1% 2512 smd - CRCW25121K96FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.96KAFCT-ND.
RES 196K OHM 1W 1% 2512 SMD - CRCW2512196KFKEG
Order 'res 196k ohm 1w 1% 2512 smd - CRCW2512196KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-196KAFCT-ND.
RES 19.6K OHM 1W 1% 2512 SMD - CRCW251219K6FKEG
Order 'res 19.6k ohm 1w 1% 2512 smd - CRCW251219K6FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-19.6KAFCT-ND.
RES 196K OHM 1W 1% 2512 SMD - CRCW2512196KFKEG
Order 'res 196k ohm 1w 1% 2512 smd - CRCW2512196KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-196KAFDKR-ND.
RES 1.96K OHM 1W 1% 2512 SMD - CRCW25121K96FKEG
Order 'res 1.96k ohm 1w 1% 2512 smd - CRCW25121K96FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.96KAFDKR-ND.
RES 19.6K OHM 1W 1% 2512 SMD - CRCW251219K6FKEG
Order 'res 19.6k ohm 1w 1% 2512 smd - CRCW251219K6FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-19.6KAFDKR-ND.
RES 196K OHM 1W 1% 2512 SMD - CRCW2512196KFKEG
Order 'res 196k ohm 1w 1% 2512 smd - CRCW2512196KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-196KAFTR-ND.
RES 19.6K OHM 1W 1% 2512 SMD - CRCW251219K6FKEG
Order 'res 19.6k ohm 1w 1% 2512 smd - CRCW251219K6FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-19.6KAFTR-ND.
RES 1.96K OHM 1W 1% 2512 SMD - CRCW25121K96FKEG
Order 'res 1.96k ohm 1w 1% 2512 smd - CRCW25121K96FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.96KAFTR-ND.
Options for 196K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206196KBEEN
Send this link via E-Mail
Help With This Screen
