17.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120617R4BEEA
RES 17.4 OHM 1/4W 0.1% 1206 - TNPW120617R4BEEA
| Digi-Key Part Number | TNPW120617R4BEEA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW120617R4BEEA | |||
| Description | RES 17.4 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW120617R4BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 17.4 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW120617R4BEEA TNPW120617R4BEEA |
TNPW120617R4BEEA Specification Sheet
RES 17.4 OHM 1/4W 0.1% 1206 - TNPW120617R4BEEA (TNPW120617R4BEEA-ND)
Related parts 17.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120617R4BEEA17.4 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF5017R400FHEB
Order 'res 17.4 ohm 1% 50ppm 1/4w - CMF5017R400FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF17.4QFCT-ND.
174 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF50174R00FHEB
Order 'res 174 ohm 1% 50ppm 1/4w - CMF50174R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF174QFCT-ND.
17.4 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF5017R400FHEB
Order 'res 17.4 ohm 1% 50ppm 1/4w - CMF5017R400FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF17.4QFTR-ND.
174 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF50174R00FHEB
Order 'res 174 ohm 1% 50ppm 1/4w - CMF50174R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF174QFTR-ND.
174 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512174RFKEG
Order 'res 174 ohm 1w 1% 2512 smd - CRCW2512174RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512174RFKEG-ND.
174 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512174RFKTG
Order 'res 174 ohm 1w 1% 2512 smd - CRCW2512174RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512174RFKTG-ND.
17.4 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251217R4FKEG
Order 'res 17.4 ohm 1w 1% 2512 smd - CRCW251217R4FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251217R4FKEG-ND.
17.4 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251217R4FKTG
Order 'res 17.4 ohm 1w 1% 2512 smd - CRCW251217R4FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251217R4FKTG-ND.
1.74 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R74FNEG
Order 'res 1.74 ohm 1w 1% 2512 smd - CRCW25121R74FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R74FNEG-ND.
1.74 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R74FNTG
Order 'res 1.74 ohm 1w 1% 2512 smd - CRCW25121R74FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R74FNTG-ND.
1.74 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R74FKEG
Order 'res 1.74 ohm 1w 1% 2512 smd - CRCW25121R74FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R74FKEG-ND.
17.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120617R4BEEA
Order 'res 17.4 ohm 1/4w 0.1% 1206 - TNPW120617R4BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120617R4BEEA-ND.
1.74 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12061R74FNEA
Order 'res 1.74 ohm 1/4w 1% 1206 smd - CRCW12061R74FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.74FCT-ND.
17.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120617R4FKEA
Order 'res 17.4 ohm 1/4w 1% 1206 smd - CRCW120617R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-17.4FCT-ND.
174 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206174RFKEA
Order 'res 174 ohm 1/4w 1% 1206 smd - CRCW1206174RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-174FCT-ND.
Options for 17.4 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120617R4BEEA
Send this link via E-Mail
Help With This Screen
