RES 17.8K OHM 1/4W 0.1% 1206 - TNPW120617K8BETA - Resistors
17.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120617K8BETA
| Digi-Key Part Number | TNPW120617K8BETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW120617K8BETA | |||
| Description | RES 17.8K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 17.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120617K8BETA
| Technical/Catalog Information | TNPW120617K8BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 17.8K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW120617K8BETA TNPW120617K8BETA |
TNPW120617K8BETA Specification Sheet
RES 17.8K OHM 1/4W 0.1% 1206 - TNPW120617K8BETA (TNPW120617K8BETA-ND) - Resistors
Related parts 17.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120617K8BETARES 17.8K OHM 1% 50PPM 1/4W - CMF5017K800FHEB
Order 'res 17.8k ohm 1% 50ppm 1/4w - CMF5017K800FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF17.8KQFCT-ND.
RES 1.78K OHM 1% 50PPM 1/4W - CMF501K7800FHEB
Order 'res 1.78k ohm 1% 50ppm 1/4w - CMF501K7800FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF1.78KQFCT-ND.
RES 178K OHM 1% 50PPM 1/4W - CMF50178K00FHEB
Order 'res 178k ohm 1% 50ppm 1/4w - CMF50178K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF178KQFCT-ND.
RES 178K OHM 1% 50PPM 1/4W - CMF50178K00FHEB
Order 'res 178k ohm 1% 50ppm 1/4w - CMF50178K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF178KQFTR-ND.
RES 17.8K OHM 1% 50PPM 1/4W - CMF5017K800FHEB
Order 'res 17.8k ohm 1% 50ppm 1/4w - CMF5017K800FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF17.8KQFTR-ND.
RES 1.78K OHM 1% 50PPM 1/4W - CMF501K7800FHEB
Order 'res 1.78k ohm 1% 50ppm 1/4w - CMF501K7800FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF1.78KQFTR-ND.
RES 178K OHM 1W 1% 2512 SMD - CRCW2512178KFKEG
Order 'res 178k ohm 1w 1% 2512 smd - CRCW2512178KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-178KAFCT-ND.
RES 1.78K OHM 1W 1% 2512 SMD - CRCW25121K78FKEG
Order 'res 1.78k ohm 1w 1% 2512 smd - CRCW25121K78FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.78KAFCT-ND.
RES 17.8K OHM 1W 1% 2512 SMD - CRCW251217K8FKEG
Order 'res 17.8k ohm 1w 1% 2512 smd - CRCW251217K8FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-17.8KAFCT-ND.
RES 17.8K OHM 1W 1% 2512 SMD - CRCW251217K8FKEG
Order 'res 17.8k ohm 1w 1% 2512 smd - CRCW251217K8FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-17.8KAFDKR-ND.
RES 1.78K OHM 1W 1% 2512 SMD - CRCW25121K78FKEG
Order 'res 1.78k ohm 1w 1% 2512 smd - CRCW25121K78FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.78KAFDKR-ND.
RES 178K OHM 1W 1% 2512 SMD - CRCW2512178KFKEG
Order 'res 178k ohm 1w 1% 2512 smd - CRCW2512178KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-178KAFDKR-ND.
RES 1.78K OHM 1W 1% 2512 SMD - CRCW25121K78FKEG
Order 'res 1.78k ohm 1w 1% 2512 smd - CRCW25121K78FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.78KAFTR-ND.
RES 178K OHM 1W 1% 2512 SMD - CRCW2512178KFKEG
Order 'res 178k ohm 1w 1% 2512 smd - CRCW2512178KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-178KAFTR-ND.
RES 17.8K OHM 1W 1% 2512 SMD - CRCW251217K8FKEG
Order 'res 17.8k ohm 1w 1% 2512 smd - CRCW251217K8FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-17.8KAFTR-ND.
Options for 17.8K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120617K8BETA
Send this link via E-Mail
Help With This Screen
