RES 169K OHM 1/4W 0.1% 1206 - TNPW1206169KBEEA - Resistors
169K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206169KBEEA
| Digi-Key Part Number | TNPW1206169KBEEA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW1206169KBEEA | |||
| Description | RES 169K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1206169KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 169K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1206169KBEEA TNPW1206169KBEEA |
TNPW1206169KBEEA Specification Sheet
RES 169K OHM 1/4W 0.1% 1206 - TNPW1206169KBEEA (TNPW1206169KBEEA-ND) - Resistors
Related parts 169K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206169KBEEARES 1.69K OHM 1% 50PPM 1/4W - CMF501K6900FHEB
Order 'res 1.69k ohm 1% 50ppm 1/4w - CMF501K6900FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF1.69KQFCT-ND.
RES 16.9K OHM 1% 50PPM 1/4W - CMF5016K900FHEB
Order 'res 16.9k ohm 1% 50ppm 1/4w - CMF5016K900FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF16.9KQFCT-ND.
RES 169K OHM 1% 50PPM 1/4W - CMF50169K00FHEB
Order 'res 169k ohm 1% 50ppm 1/4w - CMF50169K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF169KQFCT-ND.
RES 169K OHM 1% 50PPM 1/4W - CMF50169K00FHEB
Order 'res 169k ohm 1% 50ppm 1/4w - CMF50169K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF169KQFTR-ND.
RES 16.9K OHM 1% 50PPM 1/4W - CMF5016K900FHEB
Order 'res 16.9k ohm 1% 50ppm 1/4w - CMF5016K900FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF16.9KQFTR-ND.
RES 1.69K OHM 1% 50PPM 1/4W - CMF501K6900FHEB
Order 'res 1.69k ohm 1% 50ppm 1/4w - CMF501K6900FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF1.69KQFTR-ND.
RES 1.69K OHM 1W 1% 2512 SMD - CRCW25121K69FKEG
Order 'res 1.69k ohm 1w 1% 2512 smd - CRCW25121K69FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.69KAFCT-ND.
RES 169K OHM 1W 1% 2512 SMD - CRCW2512169KFKEG
Order 'res 169k ohm 1w 1% 2512 smd - CRCW2512169KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-169KAFCT-ND.
RES 16.9K OHM 1W 1% 2512 SMD - CRCW251216K9FKEG
Order 'res 16.9k ohm 1w 1% 2512 smd - CRCW251216K9FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16.9KAFCT-ND.
RES 169K OHM 1W 1% 2512 SMD - CRCW2512169KFKEG
Order 'res 169k ohm 1w 1% 2512 smd - CRCW2512169KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-169KAFDKR-ND.
RES 16.9K OHM 1W 1% 2512 SMD - CRCW251216K9FKEG
Order 'res 16.9k ohm 1w 1% 2512 smd - CRCW251216K9FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16.9KAFDKR-ND.
RES 1.69K OHM 1W 1% 2512 SMD - CRCW25121K69FKEG
Order 'res 1.69k ohm 1w 1% 2512 smd - CRCW25121K69FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.69KAFDKR-ND.
RES 1.69K OHM 1W 1% 2512 SMD - CRCW25121K69FKEG
Order 'res 1.69k ohm 1w 1% 2512 smd - CRCW25121K69FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.69KAFTR-ND.
RES 169K OHM 1W 1% 2512 SMD - CRCW2512169KFKEG
Order 'res 169k ohm 1w 1% 2512 smd - CRCW2512169KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-169KAFTR-ND.
RES 16.9K OHM 1W 1% 2512 SMD - CRCW251216K9FKEG
Order 'res 16.9k ohm 1w 1% 2512 smd - CRCW251216K9FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-16.9KAFTR-ND.
Options for 169K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206169KBEEA
Send this link via E-Mail
Help With This Screen
