CONN EDGECARD 12POS DIP .100 SLD - ABC06DRYH-S93
| Digi-Key Part Number | ABC06DRYH-S93-ND |
10 |
8.26500 |
Extended Price
82.65 |
| Manufacturer Part Number | ABC06DRYH-S93 | |||
| Description | CONN EDGECARD 12POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC06DRYH-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC06DRYH S93 ABC06DRYHS93 |
ABC06DRYH-S93 Specification Sheet
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRYH-S93 (ABC06DRYH-S93-ND)
Related parts :CONN EDGECARD 12POS DIP .100 SLD - ABC06DRYH-S93
Order 'conn edgecard 12pos dip .100 sld - ABC06DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYH-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTH-S93
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTH-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTI-S93
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTI-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTN-S93
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTN-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTS-S93
Order 'conn edgecard 12pos dip .100 sld - GEC06DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTS-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRYH-S93
Order 'conn edgecard 12pos dip .100 sld - GEC06DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYH-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRYI-S93
Order 'conn edgecard 12pos dip .100 sld - GEC06DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYI-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRYN-S93
Order 'conn edgecard 12pos dip .100 sld - GEC06DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYN-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRYS-S93
Order 'conn edgecard 12pos dip .100 sld - GEC06DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYS-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTH-S93
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTH-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTI-S93
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTI-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTN-S93
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTN-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTS-S93
Order 'conn edgecard 12pos dip .100 sld - ABC06DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTS-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRYH-S734
Order 'conn edgecard 12pos dip .100 sld - ABC06DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYH-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRYI-S93
Order 'conn edgecard 12pos dip .100 sld - ABC06DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYI-S93-ND.
Send this link via E-Mail
Help With This Screen
