RES 13.7 OHM 1/4W 0.1% 1206 - TNPW120613R7BEEA - Resistors
| Digi-Key Part Number | TNPW120613R7BEEA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW120613R7BEEA | |||
| Description | RES 13.7 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW120613R7BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 13.7 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW120613R7BEEA TNPW120613R7BEEA |
TNPW120613R7BEEA Specification Sheet
RES 13.7 OHM 1/4W 0.1% 1206 - TNPW120613R7BEEA (TNPW120613R7BEEA-ND) - Resistors
Related parts Resistors :RES 13.7 OHM 1/4W 0.1% 1206 - TNPW120613R7BEEA
Order 'res 13.7 ohm 1/4w 0.1% 1206 - TNPW120613R7BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120613R7BEEA-ND.
RES 1.37 OHM 1/4W 1% 1206 SMD - CRCW12061R37FNEA
Order 'res 1.37 ohm 1/4w 1% 1206 smd - CRCW12061R37FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.37FCT-ND.
RES 137 OHM 1/4W 1% 1206 SMD - CRCW1206137RFKEA
Order 'res 137 ohm 1/4w 1% 1206 smd - CRCW1206137RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-137FCT-ND.
RES 13.7 OHM 1/4W 1% 1206 SMD - CRCW120613R7FKEA
Order 'res 13.7 ohm 1/4w 1% 1206 smd - CRCW120613R7FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.7FCT-ND.
RES 13.7 OHM 1/4W 1% 1206 SMD - CRCW120613R7FKEA
Order 'res 13.7 ohm 1/4w 1% 1206 smd - CRCW120613R7FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.7FDKR-ND.
RES 137 OHM 1/4W 1% 1206 SMD - CRCW1206137RFKEA
Order 'res 137 ohm 1/4w 1% 1206 smd - CRCW1206137RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-137FDKR-ND.
RES 1.37 OHM 1/4W 1% 1206 SMD - CRCW12061R37FNEA
Order 'res 1.37 ohm 1/4w 1% 1206 smd - CRCW12061R37FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.37FDKR-ND.
RES 1.37 OHM 1/4W 1% 1206 SMD - CRCW12061R37FNEA
Order 'res 1.37 ohm 1/4w 1% 1206 smd - CRCW12061R37FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.37FTR-ND.
RES 137 OHM 1/4W 1% 1206 SMD - CRCW1206137RFKEA
Order 'res 137 ohm 1/4w 1% 1206 smd - CRCW1206137RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-137FTR-ND.
RES 13.7 OHM 1/4W 1% 1206 SMD - CRCW120613R7FKEA
Order 'res 13.7 ohm 1/4w 1% 1206 smd - CRCW120613R7FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-13.7FTR-ND.
RES 137 OHM 1/4W 1% 1206 SMD - CRCW1206137RFKTA
Order 'res 137 ohm 1/4w 1% 1206 smd - CRCW1206137RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206137RFKTA-ND.
RES 13.7 OHM 1/4W 1% 1206 SMD - CRCW120613R7FKTA
Order 'res 13.7 ohm 1/4w 1% 1206 smd - CRCW120613R7FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120613R7FKTA-ND.
RES 1.37 OHM 1/4W 1% 1206 SMD - CRCW12061R37FNTA
Order 'res 1.37 ohm 1/4w 1% 1206 smd - CRCW12061R37FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12061R37FNTA-ND.
RES 137 OHM 1/4W 0.1% 1206 - TNPW1206137RBEEA
Order 'res 137 ohm 1/4w 0.1% 1206 - TNPW1206137RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206137RBEEA-ND.
RES 137 OHM 1/4W 0.1% 1206 - TNPW1206137RBEEN
Order 'res 137 ohm 1/4w 0.1% 1206 - TNPW1206137RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206137RBEEN-ND.
Send this link via E-Mail
Help With This Screen
