RES 13.3 OHM 1/4W 0.1% 1206 - TNPW120613R3BETA - Resistors
13.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120613R3BETA
| Digi-Key Part Number | TNPW120613R3BETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW120613R3BETA | |||
| Description | RES 13.3 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 13.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120613R3BETA
| Technical/Catalog Information | TNPW120613R3BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 13.3 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW120613R3BETA TNPW120613R3BETA |
TNPW120613R3BETA Specification Sheet
RES 13.3 OHM 1/4W 0.1% 1206 - TNPW120613R3BETA (TNPW120613R3BETA-ND) - Resistors
Related parts 13.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120613R3BETARES 13.3 OHM 1/4W 0.1% 1206 - TNPW120613R3BETA
Order 'res 13.3 ohm 1/4w 0.1% 1206 - TNPW120613R3BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120613R3BETA-ND.
RES 133 OHM 1/4W 0.1% 1206 - TNPW1206133RBEEA
Order 'res 133 ohm 1/4w 0.1% 1206 - TNPW1206133RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206133RBEEA-ND.
RES 133 OHM 1/4W 0.1% 1206 - TNPW1206133RBEEN
Order 'res 133 ohm 1/4w 0.1% 1206 - TNPW1206133RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206133RBEEN-ND.
RES 133 OHM 1/4W 0.1% 1206 - TNPW1206133RBETA
Order 'res 133 ohm 1/4w 0.1% 1206 - TNPW1206133RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206133RBETA-ND.
RES 13.3 OHM 1/4W 0.1% 1206 - TNPW120613R3BEEA
Order 'res 13.3 ohm 1/4w 0.1% 1206 - TNPW120613R3BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120613R3BEEA-ND.
RES 13.3 OHM 1/4W 0.1% 1206 - TNPW120613R3BEEN
Order 'res 13.3 ohm 1/4w 0.1% 1206 - TNPW120613R3BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120613R3BEEN-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KACTR-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEN
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBEEN-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBETA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBETA-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBEEA
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100ACTR-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBEEN
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBEEN-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBETA
Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBETA-ND.
RES 102K OHM 1/4W 0.1% 1206 - TNPW1206102KBEEA
Order 'res 102k ohm 1/4w 0.1% 1206 - TNPW1206102KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206102KBEEA-ND.
RES 102K OHM 1/4W 0.1% 1206 - TNPW1206102KBEEN
Order 'res 102k ohm 1/4w 0.1% 1206 - TNPW1206102KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206102KBEEN-ND.
RES 102K OHM 1/4W 0.1% 1206 - TNPW1206102KBETA
Order 'res 102k ohm 1/4w 0.1% 1206 - TNPW1206102KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206102KBETA-ND.
Options for 13.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120613R3BETA
Send this link via E-Mail
Help With This Screen
