13.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120613R3BEEN
RES 13.3 OHM 1/4W 0.1% 1206 - TNPW120613R3BEEN - Resistors
| Digi-Key Part Number | TNPW120613R3BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW120613R3BEEN | |||
| Description | RES 13.3 OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW120613R3BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 13.3 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW120613R3BEEN TNPW120613R3BEEN |
TNPW120613R3BEEN Specification Sheet
RES 13.3 OHM 1/4W 0.1% 1206 - TNPW120613R3BEEN (TNPW120613R3BEEN-ND) - Resistors
Related parts 13.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120613R3BEEN133 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF50133R00FHEB
Order 'res 133 ohm 1% 50ppm 1/4w - CMF50133R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF133QFCT-ND.
13.3 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale (VA) CMF5013R300FHEB
Order 'res 13.3 ohm 1% 50ppm 1/4w - CMF5013R300FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF13.3QFCT-ND.
13.3 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF5013R300FHEB
Order 'res 13.3 ohm 1% 50ppm 1/4w - CMF5013R300FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF13.3QFTR-ND.
133 Ohm 0.25W, 1/4W Through Hole Resistors Vishay/Dale CMF50133R00FHEB
Order 'res 133 ohm 1% 50ppm 1/4w - CMF50133R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF133QFTR-ND.
13.3 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251213R3FKEG
Order 'res 13.3 ohm 1w 1% 2512 smd - CRCW251213R3FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.3AFCT-ND.
133 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512133RFKEG
Order 'res 133 ohm 1w 1% 2512 smd - CRCW2512133RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-133AFCT-ND.
13.3 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251213R3FKEG
Order 'res 13.3 ohm 1w 1% 2512 smd - CRCW251213R3FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.3AFDKR-ND.
133 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512133RFKEG
Order 'res 133 ohm 1w 1% 2512 smd - CRCW2512133RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-133AFDKR-ND.
13.3 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251213R3FKEG
Order 'res 13.3 ohm 1w 1% 2512 smd - CRCW251213R3FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-13.3AFTR-ND.
133 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512133RFKEG
Order 'res 133 ohm 1w 1% 2512 smd - CRCW2512133RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-133AFTR-ND.
133 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512133RFKTG
Order 'res 133 ohm 1w 1% 2512 smd - CRCW2512133RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512133RFKTG-ND.
13.3 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251213R3FKTG
Order 'res 13.3 ohm 1w 1% 2512 smd - CRCW251213R3FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251213R3FKTG-ND.
1.33 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R33FNEG
Order 'res 1.33 ohm 1w 1% 2512 smd - CRCW25121R33FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R33FNEG-ND.
1.33 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R33FNTG
Order 'res 1.33 ohm 1w 1% 2512 smd - CRCW25121R33FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R33FNTG-ND.
1.33 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R33FKEG
Order 'res 1.33 ohm 1w 1% 2512 smd - CRCW25121R33FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R33FKEG-ND.
Options for 13.3 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120613R3BEEN
Send this link via E-Mail
Help With This Screen
