RES 12.1K OHM 1/4W 0.1% 1206 - TNPW120612K1BEEN - Resistors
12.1K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120612K1BEEN
| Digi-Key Part Number | TNPW120612K1BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW120612K1BEEN | |||
| Description | RES 12.1K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW120612K1BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 12.1K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW120612K1BEEN TNPW120612K1BEEN |
TNPW120612K1BEEN Specification Sheet
RES 12.1K OHM 1/4W 0.1% 1206 - TNPW120612K1BEEN (TNPW120612K1BEEN-ND) - Resistors
Related parts 12.1K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120612K1BEENRES 121K OHM 1% 50PPM 1/4W - CMF50121K00FHEB
Order 'res 121k ohm 1% 50ppm 1/4w - CMF50121K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF121KQFCT-ND.
RES 1.21K OHM 1% 50PPM 1/4W - CMF501K2100FHEB
Order 'res 1.21k ohm 1% 50ppm 1/4w - CMF501K2100FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF1.21KQFCT-ND.
RES 12.1K OHM 1% 50PPM 1/4W - CMF5012K100FHEB
Order 'res 12.1k ohm 1% 50ppm 1/4w - CMF5012K100FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF12.1KQFCT-ND.
RES 1.21K OHM 1% 50PPM 1/4W - CMF501K2100FHEB
Order 'res 1.21k ohm 1% 50ppm 1/4w - CMF501K2100FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF1.21KQFTR-ND.
RES 121K OHM 1% 50PPM 1/4W - CMF50121K00FHEB
Order 'res 121k ohm 1% 50ppm 1/4w - CMF50121K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF121KQFTR-ND.
RES 12.1K OHM 1% 50PPM 1/4W - CMF5012K100FHEB
Order 'res 12.1k ohm 1% 50ppm 1/4w - CMF5012K100FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF12.1KQFTR-ND.
RES 12.1K OHM 1W 1% 2512 SMD - CRCW251212K1FKEG
Order 'res 12.1k ohm 1w 1% 2512 smd - CRCW251212K1FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-12.1KAFCT-ND.
RES 121K OHM 1W 1% 2512 SMD - CRCW2512121KFKEG
Order 'res 121k ohm 1w 1% 2512 smd - CRCW2512121KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-121KAFCT-ND.
RES 1.21K OHM 1W 1% 2512 SMD - CRCW25121K21FKEG
Order 'res 1.21k ohm 1w 1% 2512 smd - CRCW25121K21FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.21KAFCT-ND.
RES 121K OHM 1W 1% 2512 SMD - CRCW2512121KFKEG
Order 'res 121k ohm 1w 1% 2512 smd - CRCW2512121KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-121KAFDKR-ND.
RES 1.21K OHM 1W 1% 2512 SMD - CRCW25121K21FKEG
Order 'res 1.21k ohm 1w 1% 2512 smd - CRCW25121K21FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.21KAFDKR-ND.
RES 12.1K OHM 1W 1% 2512 SMD - CRCW251212K1FKEG
Order 'res 12.1k ohm 1w 1% 2512 smd - CRCW251212K1FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-12.1KAFDKR-ND.
RES 1.21K OHM 1W 1% 2512 SMD - CRCW25121K21FKEG
Order 'res 1.21k ohm 1w 1% 2512 smd - CRCW25121K21FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.21KAFTR-ND.
RES 121K OHM 1W 1% 2512 SMD - CRCW2512121KFKEG
Order 'res 121k ohm 1w 1% 2512 smd - CRCW2512121KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-121KAFTR-ND.
RES 12.1K OHM 1W 1% 2512 SMD - CRCW251212K1FKEG
Order 'res 12.1k ohm 1w 1% 2512 smd - CRCW251212K1FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-12.1KAFTR-ND.
Options for 12.1K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120612K1BEEN
Send this link via E-Mail
Help With This Screen
