Keywords:





11.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120611K5BEEN

RES 11.5K OHM 1/4W 0.1% 1206 - TNPW120611K5BEEN - Resistors

Digi-Key Part Number TNPW120611K5BEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW120611K5BEEN
DescriptionRES 11.5K OHM 1/4W 0.1% 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 11.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120611K5BEEN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 11.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120611K5BEEN
Technical/Catalog InformationTNPW120611K5BEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms11.5K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW120611K5BEEN
TNPW120611K5BEEN

TNPW120611K5BEEN Specification Sheet

Image of RES 11.5K OHM 1/4W 0.1% 1206 - TNPW120611K5BEEN

RES 11.5K OHM 1/4W 0.1% 1206 - TNPW120611K5BEEN (TNPW120611K5BEEN-ND) - Resistors

Related parts 11.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120611K5BEEN
11.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120611K5BEEN
 Order 'res 11.5k ohm 1/4w 0.1% 1206 - TNPW120611K5BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120611K5BEEN-ND.
115K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206115KBEEA
 Order 'res 115k ohm 1/4w 0.1% 1206 - TNPW1206115KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206115KBEEA-ND.
115K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206115KBEEN
 Order 'res 115k ohm 1/4w 0.1% 1206 - TNPW1206115KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206115KBEEN-ND.
115K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206115KBETA
 Order 'res 115k ohm 1/4w 0.1% 1206 - TNPW1206115KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206115KBETA-ND.
11.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120611K5BEEA
 Order 'res 11.5k ohm 1/4w 0.1% 1206 - TNPW120611K5BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120611K5BEEA-ND.
11.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120611K5BETA
 Order 'res 11.5k ohm 1/4w 0.1% 1206 - TNPW120611K5BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120611K5BETA-ND.
1.15K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061K15BEEA
 Order 'res 1.15k ohm 1/4w 0.1% 1206 - TNPW12061K15BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12061K15BEEA-ND.
1.15K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061K15BEEN
 Order 'res 1.15k ohm 1/4w 0.1% 1206 - TNPW12061K15BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12061K15BEEN-ND.
1.15K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW12061K15BETA
 Order 'res 1.15k ohm 1/4w 0.1% 1206 - TNPW12061K15BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12061K15BETA-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100KBEEA
 Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KACTR-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100KBEEN
 Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBEEN-ND.
100K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100KBETA
 Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBETA-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100RBEEA
 Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100ACTR-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100RBEEN
 Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBEEN-ND.
100 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW1206100RBETA
 Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBETA-ND.

Options for 11.5K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120611K5BEEN
Send this link via E-Mail
Help With This Screen

RES 11.5K OHM 1/4W 0.1% 1206 - TNPW120611K5BEEN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 11.5K OHM 1/4W 0.1% 1206 - TNPW120611K5BEEA Next: RES 11.5K OHM 1/4W 0.1% 1206 - TNPW120611K5BETA
RES 11.5K OHM 1/4W 0.1% 1206 - TNPW120611K5BEEN