RES 11.3K OHM 1/4W 0.1% 1206 - TNPW120611K3BETA - Resistors
11.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120611K3BETA
| Digi-Key Part Number | TNPW120611K3BETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW120611K3BETA | |||
| Description | RES 11.3K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 11.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120611K3BETA
| Technical/Catalog Information | TNPW120611K3BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 11.3K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW120611K3BETA TNPW120611K3BETA |
TNPW120611K3BETA Specification Sheet
RES 11.3K OHM 1/4W 0.1% 1206 - TNPW120611K3BETA (TNPW120611K3BETA-ND) - Resistors
Related parts 11.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120611K3BETARES 11.3K OHM 1% 50PPM 1/4W - CMF5011K300FHEB
Order 'res 11.3k ohm 1% 50ppm 1/4w - CMF5011K300FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF11.3KQFCT-ND.
RES 1.13K OHM 1% 50PPM 1/4W - CMF501K1300FHEB
Order 'res 1.13k ohm 1% 50ppm 1/4w - CMF501K1300FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF1.13KQFCT-ND.
RES 113K OHM 1% 50PPM 1/4W - CMF50113K00FHEB
Order 'res 113k ohm 1% 50ppm 1/4w - CMF50113K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF113KQFCT-ND.
RES 113K OHM 1% 50PPM 1/4W - CMF50113K00FHEB
Order 'res 113k ohm 1% 50ppm 1/4w - CMF50113K00FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF113KQFTR-ND.
RES 11.3K OHM 1% 50PPM 1/4W - CMF5011K300FHEB
Order 'res 11.3k ohm 1% 50ppm 1/4w - CMF5011K300FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF11.3KQFTR-ND.
RES 1.13K OHM 1% 50PPM 1/4W - CMF501K1300FHEB
Order 'res 1.13k ohm 1% 50ppm 1/4w - CMF501K1300FHEB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CMF1.13KQFTR-ND.
RES 113K OHM 1W 1% 2512 SMD - CRCW2512113KFKEG
Order 'res 113k ohm 1w 1% 2512 smd - CRCW2512113KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512113KFKEG-ND.
RES 113K OHM 1W 1% 2512 SMD - CRCW2512113KFKTG
Order 'res 113k ohm 1w 1% 2512 smd - CRCW2512113KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512113KFKTG-ND.
RES 11.3K OHM 1W 1% 2512 SMD - CRCW251211K3FKEG
Order 'res 11.3k ohm 1w 1% 2512 smd - CRCW251211K3FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251211K3FKEG-ND.
RES 11.3K OHM 1W 1% 2512 SMD - CRCW251211K3FKTG
Order 'res 11.3k ohm 1w 1% 2512 smd - CRCW251211K3FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251211K3FKTG-ND.
RES 1.13K OHM 1W 1% 2512 SMD - CRCW25121K13FKEG
Order 'res 1.13k ohm 1w 1% 2512 smd - CRCW25121K13FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K13FKEG-ND.
RES 1.13K OHM 1W 1% 2512 SMD - CRCW25121K13FKTG
Order 'res 1.13k ohm 1w 1% 2512 smd - CRCW25121K13FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K13FKTG-ND.
RES 11.3K OHM 1/4W 0.1% 1206 - TNPW120611K3BETA
Order 'res 11.3k ohm 1/4w 0.1% 1206 - TNPW120611K3BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120611K3BETA-ND.
RES 1.13K OHM 1/4W 1% 1206 SMD - CRCW12061K13FKEA
Order 'res 1.13k ohm 1/4w 1% 1206 smd - CRCW12061K13FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.13KFCT-ND.
RES 11.3K OHM 1/4W 1% 1206 SMD - CRCW120611K3FKEA
Order 'res 11.3k ohm 1/4w 1% 1206 smd - CRCW120611K3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.3KFCT-ND.
Options for 11.3K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale TNPW120611K3BETA
Send this link via E-Mail
Help With This Screen
