Keywords:





RES 11.3K OHM 1/4W 0.1% 1206 - TNPW120611K3BEEN - Resistors

Digi-Key Part Number TNPW120611K3BEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW120611K3BEEN
DescriptionRES 11.3K OHM 1/4W 0.1% 1206
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW120611K3BEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms11.3K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW120611K3BEEN
TNPW120611K3BEEN

TNPW120611K3BEEN Specification Sheet

Image of RES 11.3K OHM 1/4W 0.1% 1206 - TNPW120611K3BEEN

RES 11.3K OHM 1/4W 0.1% 1206 - TNPW120611K3BEEN (TNPW120611K3BEEN-ND) - Resistors

Related parts Resistors :
RES 11.3K OHM 1/4W 0.1% 1206 - TNPW120611K3BEEN
 Order 'res 11.3k ohm 1/4w 0.1% 1206 - TNPW120611K3BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120611K3BEEN-ND.
RES 113K OHM 1/4W 0.1% 1206 - TNPW1206113KBEEA
 Order 'res 113k ohm 1/4w 0.1% 1206 - TNPW1206113KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206113KBEEA-ND.
RES 113K OHM 1/4W 0.1% 1206 - TNPW1206113KBEEN
 Order 'res 113k ohm 1/4w 0.1% 1206 - TNPW1206113KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206113KBEEN-ND.
RES 113K OHM 1/4W 0.1% 1206 - TNPW1206113KBETA
 Order 'res 113k ohm 1/4w 0.1% 1206 - TNPW1206113KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206113KBETA-ND.
RES 11.3K OHM 1/4W 0.1% 1206 - TNPW120611K3BEEA
 Order 'res 11.3k ohm 1/4w 0.1% 1206 - TNPW120611K3BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120611K3BEEA-ND.
RES 11.3K OHM 1/4W 0.1% 1206 - TNPW120611K3BETA
 Order 'res 11.3k ohm 1/4w 0.1% 1206 - TNPW120611K3BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120611K3BETA-ND.
RES 1.13K OHM 1/4W 0.1% 1206 - TNPW12061K13BEEA
 Order 'res 1.13k ohm 1/4w 0.1% 1206 - TNPW12061K13BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12061K13BEEA-ND.
RES 1.13K OHM 1/4W 0.1% 1206 - TNPW12061K13BEEN
 Order 'res 1.13k ohm 1/4w 0.1% 1206 - TNPW12061K13BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12061K13BEEN-ND.
RES 1.13K OHM 1/4W 0.1% 1206 - TNPW12061K13BETA
 Order 'res 1.13k ohm 1/4w 0.1% 1206 - TNPW12061K13BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12061K13BETA-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEA
 Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KACTR-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEN
 Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBEEN-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBETA
 Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBETA-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBEEA
 Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100ACTR-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBEEN
 Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBEEN-ND.
RES 100 OHM 1/4W 0.1% 1206 - TNPW1206100RBETA
 Order 'res 100 ohm 1/4w 0.1% 1206 - TNPW1206100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100RBETA-ND.

Send this link via E-Mail
Help With This Screen

RES 11.3K OHM 1/4W 0.1% 1206 - TNPW120611K3BEEN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 11.3K OHM 1/4W 0.1% 1206 - TNPW120611K3BEEA Next: RES 11.3K OHM 1/4W 0.1% 1206 - TNPW120611K3BETA
RES 11.3K OHM 1/4W 0.1% 1206 - TNPW120611K3BEEN