RES 10.0K OHM 1/4W 0.1% 1206 - TNPW120610K0BETA - Resistors
| Digi-Key Part Number | TNPW120610K0BETA-ND |
5000 |
.36800 |
Extended Price
1840.00 |
| Manufacturer Part Number | TNPW120610K0BETA | |||
| Description | RES 10.0K OHM 1/4W 0.1% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW120610K0BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW120610K0BETA TNPW120610K0BETA |
TNPW120610K0BETA Specification Sheet
RES 10.0K OHM 1/4W 0.1% 1206 - TNPW120610K0BETA (TNPW120610K0BETA-ND) - Resistors
Related parts Resistors :RES 10.0K OHM 1/4W 0.1% 1206 - TNPW120610K0BETA
Order 'res 10.0k ohm 1/4w 0.1% 1206 - TNPW120610K0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120610K0BETA-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KACTR-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEN
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBEEN-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBETA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1206100KBETA-ND.
RES 10.0K OHM 1/4W 0.1% 1206 - TNPW120610K0BEEA
Order 'res 10.0k ohm 1/4w 0.1% 1206 - TNPW120610K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP10.0KACTR-ND.
RES 10.0K OHM 1/4W 0.1% 1206 - TNPW120610K0BEEN
Order 'res 10.0k ohm 1/4w 0.1% 1206 - TNPW120610K0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW120610K0BEEN-ND.
RES 1.00K OHM 1/4W 0.1% 1206 - TNPW12061K00BEEA
Order 'res 1.00k ohm 1/4w 0.1% 1206 - TNPW12061K00BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP1.00KACTR-ND.
RES 1.00K OHM 1/4W 0.1% 1206 - TNPW12061K00BEEN
Order 'res 1.00k ohm 1/4w 0.1% 1206 - TNPW12061K00BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12061K00BEEN-ND.
RES 1.00K OHM 1/4W 0.1% 1206 - TNPW12061K00BETA
Order 'res 1.00k ohm 1/4w 0.1% 1206 - TNPW12061K00BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12061K00BETA-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP100KACCT-ND.
RES 10.0K OHM 1/4W 0.1% 1206 - TNPW120610K0BEEA
Order 'res 10.0k ohm 1/4w 0.1% 1206 - TNPW120610K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP10.0KACCT-ND.
RES 1.00K OHM 1/4W 0.1% 1206 - TNPW12061K00BEEA
Order 'res 1.00k ohm 1/4w 0.1% 1206 - TNPW12061K00BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP1.00KACCT-ND.
RES 100K OHM 1/4W 0.1% 1206 - TNPW1206100KBEEA
Order 'res 100k ohm 1/4w 0.1% 1206 - TNPW1206100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP100KACDKR-ND.
RES 10.0K OHM 1/4W 0.1% 1206 - TNPW120610K0BEEA
Order 'res 10.0k ohm 1/4w 0.1% 1206 - TNPW120610K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP10.0KACDKR-ND.
RES 1.00K OHM 1/4W 0.1% 1206 - TNPW12061K00BEEA
Order 'res 1.00k ohm 1/4w 0.1% 1206 - TNPW12061K00BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP1.00KACDKR-ND.
Send this link via E-Mail
Help With This Screen
