Keywords:





CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTH-S93 - Connectors

Digi-Key Part Number ABC06DRTH-S93-ND
Price Break
10
Unit Price
7.89000
Extended Price
78.90
Manufacturer Part NumberABC06DRTH-S93
DescriptionCONN EDGECARD 12POS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABC06DRTH-S93
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.093" (2.36mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 12
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABC06DRTH S93
ABC06DRTHS93

ABC06DRTH-S93 Specification Sheet

Image of CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTH-S93

CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTH-S93 (ABC06DRTH-S93-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTH-S93
 Order 'conn edgecard 12pos dip .100 sld - ABC06DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTH-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTH-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTH-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTI-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTI-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTN-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTN-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRTS-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRTS-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRYH-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYH-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRYI-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYI-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRYN-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYN-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - GEC06DRYS-S93
 Order 'conn edgecard 12pos dip .100 sld - GEC06DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRYS-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTH-S13
 Order 'conn edgecard 12pos dip .100 sld - ABC06DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTH-S13-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTH-S734
 Order 'conn edgecard 12pos dip .100 sld - ABC06DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTH-S734-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTI-S93
 Order 'conn edgecard 12pos dip .100 sld - ABC06DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTI-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTN-S93
 Order 'conn edgecard 12pos dip .100 sld - ABC06DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTN-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTS-S93
 Order 'conn edgecard 12pos dip .100 sld - ABC06DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRTS-S93-ND.
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRYH-S93
 Order 'conn edgecard 12pos dip .100 sld - ABC06DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRYH-S93-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTH-S93
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTH-S734 Next: CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTI-S734
CONN EDGECARD 12POS DIP .100 SLD - ABC06DRTH-S93