RES 910 OHM 1/8W 0.1% 0805 - TNPW0805910RBETA
| Digi-Key Part Number | TNPW0805910RBETA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0805910RBETA | |||
| Description | RES 910 OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0805910RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 910 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0805910RBETA TNPW0805910RBETA |
TNPW0805910RBETA Specification Sheet
RES 910 OHM 1/8W 0.1% 0805 - TNPW0805910RBETA (TNPW0805910RBETA-ND)
Related parts:RES 910 OHM 1/8W 5% 0805 SMD - RMCF 1/10 910 5% R
Order 'res 910 ohm 1/8w 5% 0805 smd - RMCF 1/10 910 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/109105%R-ND.
RES 91.0 OHM 1/8W .1% 0805 SMD - RG2012P-910-B-T5
Order 'res 91.0 ohm 1/8w .1% 0805 smd - RG2012P-910-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20P91.0BDKR-ND.
RES 910 OHM METL FILM .40W 1% T/ - 5043ED910R0F12AF5
Order 'res 910 ohm metl film .40w 1% t/ - 5043ED910R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED910R0F12AF5-ND.
RES 91.0 OHM METL FILM .40W 1% T - 5043ED91R00F12AF5
Order 'res 91.0 ohm metl film .40w 1% t - 5043ED91R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED91R00F12AF5-ND.
RES 910 OHM METL FILM .40W 1% TR - 5063JD910R0F12AF5
Order 'res 910 ohm metl film .40w 1% tr - 5063JD910R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD910R0F12AF5-ND.
RES 91.0 OHM MTL FILM .40W 1% TR - 5063JD91R00F12AF5
Order 'res 91.0 ohm mtl film .40w 1% tr - 5063JD91R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD91R00F12AF5-ND.
RES 9.10 OHM MTL FILM .40W 1% TR - 5063JD9R100F12AF5
Order 'res 9.10 ohm mtl film .40w 1% tr - 5063JD9R100F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD9R100F12AF5-ND.
RES 910 OHM METL FILM .60W 1% T/ - B0207C910R0F5T
Order 'res 910 ohm metl film .60w 1% t/ - B0207C910R0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C910R0F5T-ND.
RES 91.0 OHM METL FILM .60W 1% T - B0207C91R00F5T
Order 'res 91.0 ohm metl film .60w 1% t - B0207C91R00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C91R00F5T-ND.
RES 9.10 OHM METL FILM .60W 1% T - B0207C9R100F5T
Order 'res 9.10 ohm metl film .60w 1% t - B0207C9R100F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C9R100F5T-ND.
RES 910 OHM 1/8W 5% CARBON FILM - CF 1/8 910 5% R
Order 'res 910 ohm 1/8w 5% carbon film - CF 1/8 910 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/89105%R-ND.
RES 910 OHM 1/8W 5% 1206 SMD - RMCF 1/8 910 5% R
Order 'res 910 ohm 1/8w 5% 1206 smd - RMCF 1/8 910 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/89105%R-ND.
RES 910 OHM 1/2W 5% CARBON FILM - CF 1/2 910 5% R
Order 'res 910 ohm 1/2w 5% carbon film - CF 1/2 910 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/29105%RTR-ND.
RES 910 OHM 1/2W 5% CARBON FILM - CF 1/2 910 5% T
Order 'res 910 ohm 1/2w 5% carbon film - CF 1/2 910 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/29105%T-ND.
RES 910 OHM 1/4W 5% CARBON FILM - CF 1/4 910 5% R
Order 'res 910 ohm 1/4w 5% carbon film - CF 1/4 910 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/49105%RTR-ND.
Send this link via E-Mail
Help With This Screen