RES 910K OHM 1/8W 0.1% 0805 - TNPW0805910KBEEA
| Digi-Key Part Number | TNPW0805910KBEEA-ND |
5000 |
.54400 |
Extended Price
2720.00 |
| Manufacturer Part Number | TNPW0805910KBEEA | |||
| Description | RES 910K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805910KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 910K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805910KBEEA TNPW0805910KBEEA |
TNPW0805910KBEEA Specification Sheet
RES 910K OHM 1/8W 0.1% 0805 - TNPW0805910KBEEA (TNPW0805910KBEEA-ND)
Related parts:RES 910K OHM 1/8W 5% 0805 SMD - RMCF 1/10 910K 5% R
Order 'res 910k ohm 1/8w 5% 0805 smd - RMCF 1/10 910K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10910K5%R-ND.
RES 91.0K OHM METAL FILM .50W 1% - SFR16S0009102FR500
Order 'res 91.0k ohm metal film .50w 1% - SFR16S0009102FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED91K00F12AF5-ND.
RES 910K OHM METAL FILM .40W 1% - SFR2500009103FR500
Order 'res 910k ohm metal film .40w 1% - SFR2500009103FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED910K0F12AF5-ND.
RES 91.0K OHM METL FILM .40W 1% - 5043ED91K00F12AF5
Order 'res 91.0k ohm metl film .40w 1% - 5043ED91K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED91K00F12AF5-ND.
RES 910K OHM MTL FILM .40W 1% TR - 5063JD910K0F12AF5
Order 'res 910k ohm mtl film .40w 1% tr - 5063JD910K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD910K0F12AF5-ND.
RES 9.10K OHM MTL FLM .40W 1% TR - 5063JD9K100F12AF5
Order 'res 9.10k ohm mtl flm .40w 1% tr - 5063JD9K100F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD9K100F12AF5-ND.
RES 910K OHM METL FILM .60W 1% T - B0207C910K0F5T
Order 'res 910k ohm metl film .60w 1% t - B0207C910K0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C910K0F5T-ND.
RES 91.0K OHM METL FILM .60W 1% - B0207C91K00F5T
Order 'res 91.0k ohm metl film .60w 1% - B0207C91K00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C91K00F5T-ND.
RES 9.10K OHM METL FILM .60W 1% - B0207C9K100F5T
Order 'res 9.10k ohm metl film .60w 1% - B0207C9K100F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C9K100F5T-ND.
RES 91.0K OHM METAL FILM .40W 1% - 5063JD91K00F12AF5BC
Order 'res 91.0k ohm metal film .40w 1% - 5063JD91K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC91.0KXCT-ND.
RES 91.0K OHM METL FILM .40W 1% - 5063JD91K00F12AF5BC
Order 'res 91.0k ohm metl film .40w 1% - 5063JD91K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC91.0KXTR-ND.
RES 910K OHM METAL FILM .40W 1% - 5043ED910K0F12AF5BC
Order 'res 910k ohm metal film .40w 1% - 5043ED910K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC910KYCT-ND.
RES 910K OHM METL FILM .40W 1% T - 5043ED910K0F12AF5BC
Order 'res 910k ohm metl film .40w 1% t - 5043ED910K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC910KYTR-ND.
RES 910K OHM METAL FILM .50W 1% - HVR3700009103FR500
Order 'res 910k ohm metal film .50w 1% - HVR3700009103FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHF910KCT-ND.
RES 910K OHM METAL FILM .50W 1% - HVR3700009103FR500
Order 'res 910k ohm metal film .50w 1% - HVR3700009103FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHF910KTR-ND.
Send this link via E-Mail
Help With This Screen