RES 887K OHM 1/8W 0.1% 0805 - TNPW0805887KBEEN
| Digi-Key Part Number | TNPW0805887KBEEN-ND |
1000 |
.86400 |
Extended Price
864.00 |
| Manufacturer Part Number | TNPW0805887KBEEN | |||
| Description | RES 887K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805887KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 887K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805887KBEEN TNPW0805887KBEEN |
TNPW0805887KBEEN Specification Sheet
RES 887K OHM 1/8W 0.1% 0805 - TNPW0805887KBEEN (TNPW0805887KBEEN-ND)
Related parts:RES 8.87K OHM 1/8W 1% 0805 SMD - RMCF 1/10 8.87K 1% R
Order 'res 8.87k ohm 1/8w 1% 0805 smd - RMCF 1/10 8.87K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/108.87K1%R-ND.
RES 88.7K OHM 1/8W 1% 0805 SMD - RMCF 1/10 88.7K 1% R
Order 'res 88.7k ohm 1/8w 1% 0805 smd - RMCF 1/10 88.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1088.7K1%R-ND.
RES 887K OHM 1/8W 1% 0805 SMD - RMCF 1/10 887K 1% R
Order 'res 887k ohm 1/8w 1% 0805 smd - RMCF 1/10 887K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10887K1%R-ND.
RES 887K OHM METAL FILM .50W 1% - SFR16S0008873FR500
Order 'res 887k ohm metal film .50w 1% - SFR16S0008873FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED887K0F12AF5-ND.
RES 88.7K OHM METAL FILM .50W 1% - SFR16S0008872FR500
Order 'res 88.7k ohm metal film .50w 1% - SFR16S0008872FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED88K70F12AF5-ND.
RES 8.87K OHM METAL FILM .50W 1% - SFR16S0008871FR500
Order 'res 8.87k ohm metal film .50w 1% - SFR16S0008871FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED8K870F12AF5-ND.
RES 887K OHM METAL FILM .40W 1% - SFR2500008873FR500
Order 'res 887k ohm metal film .40w 1% - SFR2500008873FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED887K0F12AF5-ND.
RES 8.87K OHM METAL FILM .40W 1% - SFR2500008871FR500
Order 'res 8.87k ohm metal film .40w 1% - SFR2500008871FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED8K870F12AF5-ND.
RES 887K OHM METAL FILM .60W 1% - MRS25000C8873FRP00
Order 'res 887k ohm metal film .60w 1% - MRS25000C8873FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC887K0F12AF5-ND.
RES 88.7K OHM METAL FILM .60W 1% - MRS25000C8872FRP00
Order 'res 88.7k ohm metal film .60w 1% - MRS25000C8872FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC88K70F12AF5-ND.
RES 8.87K OHM METAL FILM .60W 1% - MRS25000C8871FRP00
Order 'res 8.87k ohm metal film .60w 1% - MRS25000C8871FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC8K870F12AF5-ND.
RES 887K OHM METAL FILM .40W 1% - 5063JD887K0F12AF5BC
Order 'res 887k ohm metal film .40w 1% - 5063JD887K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC887KXCT-ND.
RES 88.7K OHM METAL FILM .40W 1% - 5063JD88K70F12AF5BC
Order 'res 88.7k ohm metal film .40w 1% - 5063JD88K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC88.7KXCT-ND.
RES 88.7K OHM MTL FILM .40W 1% T - 5063JD88K70F12AF5BC
Order 'res 88.7k ohm mtl film .40w 1% t - 5063JD88K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC88.7KXTR-ND.
RES 887K OHM METL FILM .40W 1% T - 5063JD887K0F12AF5BC
Order 'res 887k ohm metl film .40w 1% t - 5063JD887K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC887KXTR-ND.
Send this link via E-Mail
Help With This Screen