RES 866K OHM 1/8W 0.1% 0805 - TNPW0805866KBEEA
| Digi-Key Part Number | TNPW0805866KBEEA-ND |
5000 |
.54400 |
Extended Price
2720.00 |
| Manufacturer Part Number | TNPW0805866KBEEA | |||
| Description | RES 866K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805866KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 866K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805866KBEEA TNPW0805866KBEEA |
TNPW0805866KBEEA Specification Sheet
RES 866K OHM 1/8W 0.1% 0805 - TNPW0805866KBEEA (TNPW0805866KBEEA-ND)
Related parts:RES 8.66K OHM 1/8W 1% 0805 SMD - RMCF 1/10 8.66K 1% R
Order 'res 8.66k ohm 1/8w 1% 0805 smd - RMCF 1/10 8.66K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/108.66K1%R-ND.
RES 86.6K OHM 1/8W 1% 0805 SMD - RMCF 1/10 86.6K 1% R
Order 'res 86.6k ohm 1/8w 1% 0805 smd - RMCF 1/10 86.6K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1086.6K1%R-ND.
RES 866K OHM 1/8W 1% 0805 SMD - RMCF 1/10 866K 1% R
Order 'res 866k ohm 1/8w 1% 0805 smd - RMCF 1/10 866K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10866K1%R-ND.
RES 866K OHM METAL FILM .50W 1% - SFR16S0008663FR500
Order 'res 866k ohm metal film .50w 1% - SFR16S0008663FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED866K0F12AF5-ND.
RES 86.6K OHM METAL FILM .50W 1% - SFR16S0008662FR500
Order 'res 86.6k ohm metal film .50w 1% - SFR16S0008662FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED86K60F12AF5-ND.
RES 8.66K OHM METAL FILM .50W 1% - SFR16S0008661FR500
Order 'res 8.66k ohm metal film .50w 1% - SFR16S0008661FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED8K660F12AF5-ND.
RES 866K OHM METAL FILM .40W 1% - SFR2500008663FR500
Order 'res 866k ohm metal film .40w 1% - SFR2500008663FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED866K0F12AF5-ND.
RES 8.66K OHM METAL FILM .40W 1% - SFR2500008661FR500
Order 'res 8.66k ohm metal film .40w 1% - SFR2500008661FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED8K660F12AF5-ND.
RES 866K OHM METAL FILM .60W 1% - MRS25000C8663FRP00
Order 'res 866k ohm metal film .60w 1% - MRS25000C8663FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC866K0F12AF5-ND.
RES 86.6K OHM METAL FILM .60W 1% - MRS25000C8662FRP00
Order 'res 86.6k ohm metal film .60w 1% - MRS25000C8662FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC86K60F12AF5-ND.
RES 866K OHM METAL FILM .40W 1% - 5063JD866K0F12AF5BC
Order 'res 866k ohm metal film .40w 1% - 5063JD866K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC866KXCT-ND.
RES 86.6K OHM METAL FILM .40W 1% - 5063JD86K60F12AF5BC
Order 'res 86.6k ohm metal film .40w 1% - 5063JD86K60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC86.6KXCT-ND.
RES 86.6K OHM MTL FILM .40W 1% T - 5063JD86K60F12AF5BC
Order 'res 86.6k ohm mtl film .40w 1% t - 5063JD86K60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC86.6KXTR-ND.
RES 866K OHM METL FILM .40W 1% T - 5063JD866K0F12AF5BC
Order 'res 866k ohm metl film .40w 1% t - 5063JD866K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC866KXTR-ND.
RES 8.66K OHM METAL FILM .40W 1% - 5043ED8K660F12AF5BC
Order 'res 8.66k ohm metal film .40w 1% - 5043ED8K660F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC8.66KYCT-ND.
Send this link via E-Mail
Help With This Screen