Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 845 OHM 1/8W 0.1% 0805 - TNPW0805845RBEEN - Resistors

Digi-Key Part Number TNPW0805845RBEEN-ND
Price Break
1000
Unit Price
.36800
Extended Price
368.00
Manufacturer Part NumberTNPW0805845RBEEN
DescriptionRES 845 OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805845RBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms845
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805845RBEEN
TNPW0805845RBEEN

TNPW0805845RBEEN Specification Sheet

Image of RES 845 OHM 1/8W 0.1% 0805 - TNPW0805845RBEEN

RES 845 OHM 1/8W 0.1% 0805 - TNPW0805845RBEEN (TNPW0805845RBEEN-ND) - Resistors

Related parts Resistors:
RES 84.5 OHM 1/8W 1% 0805 SMD - RMCF 1/10 84.5 1% R
 Order 'res 84.5 ohm 1/8w 1% 0805 smd - RMCF 1/10 84.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1084.51%R-ND.
RES 845 OHM 1/8W 1% 0805 SMD - RMCF 1/10 845 1% R
 Order 'res 845 ohm 1/8w 1% 0805 smd - RMCF 1/10 845 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/108451%R-ND.
RES 845 OHM METAL FILM .50W 1% - SFR16S0008450FR500
 Order 'res 845 ohm metal film .50w 1% - SFR16S0008450FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED845R0F12AF5-ND.
RES 84.5 OHM METAL FILM .50W 1% - SFR16S0008459FR500
 Order 'res 84.5 ohm metal film .50w 1% - SFR16S0008459FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED84R50F12AF5-ND.
RES 84.5 OHM METAL FILM .40W 1% - SFR2500008459FR500
 Order 'res 84.5 ohm metal film .40w 1% - SFR2500008459FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED84R50F12AF5-ND.
RES 845 OHM METAL FILM .60W 1% - MRS25000C8450FRP00
 Order 'res 845 ohm metal film .60w 1% - MRS25000C8450FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC845R0F12AF5-ND.
RES 84.5 OHM METAL FILM .60W 1% - MRS25000C8459FRP00
 Order 'res 84.5 ohm metal film .60w 1% - MRS25000C8459FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC84R50F12AF5-ND.
RES 8.45 OHM MTL FILM .40W 1% TR - 5063JD8R450F12AF5
 Order 'res 8.45 ohm mtl film .40w 1% tr - 5063JD8R450F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD8R450F12AF5-ND.
RES 8.45 OHM METL FILM .60W 1% T - B0207C8R450F5T
 Order 'res 8.45 ohm metl film .60w 1% t - B0207C8R450F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C8R450F5T-ND.
RES 84.5 OHM METAL FILM .40W 1% - 5063JD84R50F12AF5BC
 Order 'res 84.5 ohm metal film .40w 1% - 5063JD84R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC84.5XCT-ND.
RES 845 OHM METAL FILM .40W 1% - 5063JD845R0F12AF5BC
 Order 'res 845 ohm metal film .40w 1% - 5063JD845R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC845XCT-ND.
RES 84.5 OHM METL FILM .40W 1% T - 5063JD84R50F12AF5BC
 Order 'res 84.5 ohm metl film .40w 1% t - 5063JD84R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC84.5XTR-ND.
RES 845 OHM METL FILM .40W 1% T/ - 5063JD845R0F12AF5BC
 Order 'res 845 ohm metl film .40w 1% t/ - 5063JD845R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC845XTR-ND.
RES 84.5 OHM METAL FILM .40W 1% - 5043ED84R50F12AF5BC
 Order 'res 84.5 ohm metal film .40w 1% - 5043ED84R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC84.5YCT-ND.
RES 845 OHM METAL FILM .40W 1% - 5043ED845R0F12AF5BC
 Order 'res 845 ohm metal film .40w 1% - 5043ED845R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC845YCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 845 OHM 1/8W 0.1% 0805 - TNPW0805845RBEEA Next: RES 845 OHM 1/8W 0.1% 0805 - TNPW0805845RBETA