RES 845K OHM 1/8W 0.1% 0805 - TNPW0805845KBEEN
| Digi-Key Part Number | TNPW0805845KBEEN-ND |
1000 |
.86400 |
Extended Price
864.00 |
| Manufacturer Part Number | TNPW0805845KBEEN | |||
| Description | RES 845K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805845KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 845K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805845KBEEN TNPW0805845KBEEN |
TNPW0805845KBEEN Specification Sheet
RES 845K OHM 1/8W 0.1% 0805 - TNPW0805845KBEEN (TNPW0805845KBEEN-ND)
Related parts:RES 8.45K OHM 1/8W 1% 0805 SMD - RMCF 1/10 8.45K 1% R
Order 'res 8.45k ohm 1/8w 1% 0805 smd - RMCF 1/10 8.45K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/108.45K1%R-ND.
RES 84.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 84.5K 1% R
Order 'res 84.5k ohm 1/8w 1% 0805 smd - RMCF 1/10 84.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1084.5K1%R-ND.
RES 845K OHM 1/8W 1% 0805 SMD - RMCF 1/10 845K 1% R
Order 'res 845k ohm 1/8w 1% 0805 smd - RMCF 1/10 845K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10845K1%R-ND.
RES 845K OHM METAL FILM .50W 1% - SFR16S0008453FR500
Order 'res 845k ohm metal film .50w 1% - SFR16S0008453FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED845K0F12AF5-ND.
RES 84.5K OHM METAL FILM .50W 1% - SFR16S0008452FR500
Order 'res 84.5k ohm metal film .50w 1% - SFR16S0008452FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED84K50F12AF5-ND.
RES 8.45K OHM METAL FILM .50W 1% - SFR16S0008451FR500
Order 'res 8.45k ohm metal film .50w 1% - SFR16S0008451FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED8K450F12AF5-ND.
RES 845K OHM METAL FILM .40W 1% - SFR2500008453FR500
Order 'res 845k ohm metal film .40w 1% - SFR2500008453FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED845K0F12AF5-ND.
RES 84.5K OHM MET FILM .40W 1% - SFR2500008452FR500
Order 'res 84.5k ohm met film .40w 1% - SFR2500008452FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED84K50F12AF5-ND.
RES 8.45K OHM METAL FILM .40W 1% - SFR2500008451FR500
Order 'res 8.45k ohm metal film .40w 1% - SFR2500008451FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED8K450F12AF5-ND.
RES 845K OHM METAL FILM .60W 1% - MRS25000C8453FRP00
Order 'res 845k ohm metal film .60w 1% - MRS25000C8453FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC845K0F12AF5-ND.
RES 84.5K OHM METAL FILM .60W 1% - MRS25000C8452FRP00
Order 'res 84.5k ohm metal film .60w 1% - MRS25000C8452FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC84K50F12AF5-ND.
RES 8.45K OHM METAL FILM .60W 1% - MRS25000C8451FRP00
Order 'res 8.45k ohm metal film .60w 1% - MRS25000C8451FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC8K450F12AF5-ND.
RES 84.5K OHM METAL FILM .40W 1% - 5063JD84K50F12AF5BC
Order 'res 84.5k ohm metal film .40w 1% - 5063JD84K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC84.5KXCT-ND.
RES 845K OHM METAL FILM .40W 1% - 5063JD845K0F12AF5BC
Order 'res 845k ohm metal film .40w 1% - 5063JD845K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC845KXCT-ND.
RES 845K OHM METL FILM .40W 1% T - 5063JD845K0F12AF5BC
Order 'res 845k ohm metl film .40w 1% t - 5063JD845K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC845KXTR-ND.
Send this link via E-Mail
Help With This Screen