RES 825 OHM 1/8W 0.1% 0805 - TNPW0805825RBETA
| Digi-Key Part Number | TNPW0805825RBETA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0805825RBETA | |||
| Description | RES 825 OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0805825RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 825 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0805825RBETA TNPW0805825RBETA |
TNPW0805825RBETA Specification Sheet
RES 825 OHM 1/8W 0.1% 0805 - TNPW0805825RBETA (TNPW0805825RBETA-ND)
Related parts :RES 8.25 OHM 1/8W 1% 0805 SMD - RMCF 1/10 8.25 1% R
Order 'res 8.25 ohm 1/8w 1% 0805 smd - RMCF 1/10 8.25 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/108.251%R-ND.
RES 82.5 OHM 1/8W 1% 0805 SMD - RMCF 1/10 82.5 1% R
Order 'res 82.5 ohm 1/8w 1% 0805 smd - RMCF 1/10 82.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1082.51%RTR-ND.
RES 825 OHM 1/8W 1% 0805 SMD - RMCF 1/10 825 1% R
Order 'res 825 ohm 1/8w 1% 0805 smd - RMCF 1/10 825 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/108251%RTR-ND.
RES 82.5 OHM 1/8W 1% 0805 SMD - RMCF 1/10 82.5 1% R
Order 'res 82.5 ohm 1/8w 1% 0805 smd - RMCF 1/10 82.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1082.51%RCT-ND.
RES 825 OHM 1/8W 1% 0805 SMD - RMCF 1/10 825 1% R
Order 'res 825 ohm 1/8w 1% 0805 smd - RMCF 1/10 825 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/108251%RCT-ND.
RES 82.5 OHM 1/8W 1% 0805 SMD - RMCF 1/10 82.5 1% R
Order 'res 82.5 ohm 1/8w 1% 0805 smd - RMCF 1/10 82.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1082.51%RDKR-ND.
RES 825 OHM 1/8W 1% 0805 SMD - RMCF 1/10 825 1% R
Order 'res 825 ohm 1/8w 1% 0805 smd - RMCF 1/10 825 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/108251%RDKR-ND.
RES 8.25 OHM MTL FILM .40W 1% TR - 5063JD8R250F12AF5
Order 'res 8.25 ohm mtl film .40w 1% tr - 5063JD8R250F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD8R250F12AF5-ND.
RES 8.25 OHM METL FILM .60W 1% T - B0207C8R250F5T
Order 'res 8.25 ohm metl film .60w 1% t - B0207C8R250F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C8R250F5T-ND.
RES 82.5 OHM METAL FILM .40W 1% - 5063JD82R50F12AF5BC
Order 'res 82.5 ohm metal film .40w 1% - 5063JD82R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC82.5XCT-ND.
RES 825 OHM METAL FILM .40W 1% - 5063JD825R0F12AF5BC
Order 'res 825 ohm metal film .40w 1% - 5063JD825R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC825XCT-ND.
RES 825 OHM METL FILM .40W 1% T/ - 5063JD825R0F12AF5BC
Order 'res 825 ohm metl film .40w 1% t/ - 5063JD825R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC825XTR-ND.
RES 82.5 OHM METL FILM .40W 1% T - 5063JD82R50F12AF5BC
Order 'res 82.5 ohm metl film .40w 1% t - 5063JD82R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC82.5XTR-ND.
RES 825 OHM METAL FILM .40W 1% - 5043ED825R0F12AF5BC
Order 'res 825 ohm metal film .40w 1% - 5043ED825R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC825YCT-ND.
RES 82.5 OHM METAL FILM .40W 1% - 5043ED82R50F12AF5BC
Order 'res 82.5 ohm metal film .40w 1% - 5043ED82R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC82.5YCT-ND.
Send this link via E-Mail
Help With This Screen