Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 825K OHM 1/8W 0.1% 0805 - TNPW0805825KBEEA

Digi-Key Part Number TNPW0805825KBEEA-ND
Price Break
5000
Unit Price
.54400
Extended Price
2720.00
Manufacturer Part NumberTNPW0805825KBEEA
DescriptionRES 825K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805825KBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms825K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805825KBEEA
TNPW0805825KBEEA

TNPW0805825KBEEA Specification Sheet

Image of RES 825K OHM 1/8W 0.1% 0805 - TNPW0805825KBEEA

RES 825K OHM 1/8W 0.1% 0805 - TNPW0805825KBEEA (TNPW0805825KBEEA-ND)

Related parts:
RES 8.25K OHM 1/8W 1% 0805 SMD - RMCF 1/10 8.25K 1% R
 Order 'res 8.25k ohm 1/8w 1% 0805 smd - RMCF 1/10 8.25K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/108.25K1%R-ND.
RES 82.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 82.5K 1% R
 Order 'res 82.5k ohm 1/8w 1% 0805 smd - RMCF 1/10 82.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1082.5K1%R-ND.
RES 825K OHM 1/8W 1% 0805 SMD - RMCF 1/10 825K 1% R
 Order 'res 825k ohm 1/8w 1% 0805 smd - RMCF 1/10 825K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10825K1%R-ND.
RES 825K OHM METAL FILM .50W 1% - SFR16S0008253FR500
 Order 'res 825k ohm metal film .50w 1% - SFR16S0008253FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED825K0F12AF5-ND.
RES 825K OHM METAL FILM .40W 1% - SFR2500008253FR500
 Order 'res 825k ohm metal film .40w 1% - SFR2500008253FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED825K0F12AF5-ND.
RES 825K OHM METAL FILM .40W 1% - MBA02040C8253FRP00
 Order 'res 825k ohm metal film .40w 1% - MBA02040C8253FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC825KXCT-ND.
RES 82.5K OHM METAL FILM .40W 1% - 5063JD82K50F12AF5BC
 Order 'res 82.5k ohm metal film .40w 1% - 5063JD82K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC82.5KXCT-ND.
RES 825K OHM METL FILM .40W 1% T - MBA02040C8253FRP00
 Order 'res 825k ohm metl film .40w 1% t - MBA02040C8253FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC825KXTR-ND.
RES 82.5K OHM MTL FILM .40W 1% T - 5063JD82K50F12AF5BC
 Order 'res 82.5k ohm mtl film .40w 1% t - 5063JD82K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC82.5KXTR-ND.
RES 8.25K OHM METAL FILM .40W 1% - 5043ED8K250F12AF5BC
 Order 'res 8.25k ohm metal film .40w 1% - 5043ED8K250F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC8.25KYCT-ND.
RES 825K OHM METAL FILM .40W 1% - 5043ED825K0F12AF5BC
 Order 'res 825k ohm metal film .40w 1% - 5043ED825K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC825KYCT-ND.
RES 8.25K OHM MTL FILM .40W 1% T - 5043ED8K250F12AF5BC
 Order 'res 8.25k ohm mtl film .40w 1% t - 5043ED8K250F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC8.25KYTR-ND.
RES 825K OHM METL FILM .40W 1% T - 5043ED825K0F12AF5BC
 Order 'res 825k ohm metl film .40w 1% t - 5043ED825K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC825KYTR-ND.
RES 8.25K OHM METAL FILM .6W 1% - B0207C8K250F5TBC
 Order 'res 8.25k ohm metal film .6w 1% - B0207C8K250F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC8.25KZCT-ND.
RES 825K OHM METAL FILM .6W 1% - B0207C825K0F5TBC
 Order 'res 825k ohm metal film .6w 1% - B0207C825K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC825KZCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 825K OHM 1/8W .5% SMD 1206 - RT1206DRE07825KL Next: RES 825K OHM 1/8W 0.1% 0805 - TNPW0805825KBEEN