RES 820K OHM 1/8W 0.1% 0805 - TNPW0805820KBETA
| Digi-Key Part Number | TNPW0805820KBETA-ND |
5000 |
.54400 |
Extended Price
2720.00 |
| Manufacturer Part Number | TNPW0805820KBETA | |||
| Description | RES 820K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0805820KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 820K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0805820KBETA TNPW0805820KBETA |
TNPW0805820KBETA Specification Sheet
RES 820K OHM 1/8W 0.1% 0805 - TNPW0805820KBETA (TNPW0805820KBETA-ND)
Related parts:RES 820K OHM 1/8W 1% 0805 SMD - RMCF 1/10 820K 1% R
Order 'res 820k ohm 1/8w 1% 0805 smd - RMCF 1/10 820K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10820K1%R-ND.
RES 820K OHM 1/8W 5% 0805 SMD - RMCF 1/10 820K 5% R
Order 'res 820k ohm 1/8w 5% 0805 smd - RMCF 1/10 820K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10820K5%R-ND.
RES 820K OHM METL FILM .40W 1% T - 5043ED820K0F12AF5
Order 'res 820k ohm metl film .40w 1% t - 5043ED820K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED820K0F12AF5-ND.
RES 82.0K OHM METL FILM .40W 1% - 5043ED82K00F12AF5
Order 'res 82.0k ohm metl film .40w 1% - 5043ED82K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED82K00F12AF5-ND.
RES 82.0K OHM MTL FLM .40W 1% TR - 5063JD82K00F12AF5
Order 'res 82.0k ohm mtl flm .40w 1% tr - 5063JD82K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD82K00F12AF5-ND.
RES 820K OHM METL FILM .60W 1% T - B0207C820K0F5T
Order 'res 820k ohm metl film .60w 1% t - B0207C820K0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C820K0F5T-ND.
RES 8.20K OHM MTL FILM .60W 1% T - B0207C8K200F5T
Order 'res 8.20k ohm mtl film .60w 1% t - B0207C8K200F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C8K200F5T-ND.
RES 820K OHM METAL FILM .40W 1% - 5063JD820K0F12AF5BC
Order 'res 820k ohm metal film .40w 1% - 5063JD820K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC820KXCT-ND.
RES 820K OHM METL FILM .40W 1% T - 5063JD820K0F12AF5BC
Order 'res 820k ohm metl film .40w 1% t - 5063JD820K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC820KXTR-ND.
RES 820K OHM METAL FILM .50W 1% - SFR16S0008203FR500
Order 'res 820k ohm metal film .50w 1% - SFR16S0008203FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC820KXCT-ND.
RES 8.20K OHM METAL FILM .50W 1% - SFR16S0008201FR500
Order 'res 8.20k ohm metal film .50w 1% - SFR16S0008201FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC8.20KXCT-ND.
RES 8.20K OHM METAL FILM .50W 1% - SFR16S0008201FR500
Order 'res 8.20k ohm metal film .50w 1% - SFR16S0008201FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC8.20KXTR-ND.
RES 820K OHM METAL FILM .50W 1% - SFR16S0008203FR500
Order 'res 820k ohm metal film .50w 1% - SFR16S0008203FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC820KXTR-ND.
RES 820K OHM METAL FILM .50W 1% - HVR3700008203FR500
Order 'res 820k ohm metal film .50w 1% - HVR3700008203FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHF820KCT-ND.
RES 820K OHM METAL FILM .50W 1% - HVR3700008203FR500
Order 'res 820k ohm metal film .50w 1% - HVR3700008203FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHF820KTR-ND.
Send this link via E-Mail
Help With This Screen