RES 7.15K OHM 1/8W 0.1% 0805 - TNPW08057K15BETA
| Digi-Key Part Number | TNPW08057K15BETA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW08057K15BETA | |||
| Description | RES 7.15K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW08057K15BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 7.15K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW08057K15BETA TNPW08057K15BETA |
TNPW08057K15BETA Specification Sheet
RES 7.15K OHM 1/8W 0.1% 0805 - TNPW08057K15BETA (TNPW08057K15BETA-ND)
Related parts:RES 0.125W 15K OHM 1% 0805 - RNC 20 T9 15K 1% R
Order 'res 0.125w 15k ohm 1% 0805 - RNC 20 T9 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T915K1%R-ND.
RES 0.125W 1.5K OHM .1% 0805 - RNCS 20 T9 1.5K 0.1% I
Order 'res 0.125w 1.5k ohm .1% 0805 - RNCS 20 T9 1.5K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T91.5K0.1%ICT-ND.
RES 0.125W 1.5K OHM .1% 0805 - RNCS 20 T9 1.5K 0.1% I
Order 'res 0.125w 1.5k ohm .1% 0805 - RNCS 20 T9 1.5K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T91.5K0.1%IDKR-ND.
RES 0.125W 1.5K OHM .1% 0805 - RNCS 20 T9 1.5K 0.1% I
Order 'res 0.125w 1.5k ohm .1% 0805 - RNCS 20 T9 1.5K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T91.5K0.1%ITR-ND.
RES 0.125W 15K OHM .1% 0805 - RNCS 20 T9 15K 0.1% I
Order 'res 0.125w 15k ohm .1% 0805 - RNCS 20 T9 15K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T915K0.1%ICT-ND.
RES 0.125W 15K OHM .1% 0805 - RNCS 20 T9 15K 0.1% I
Order 'res 0.125w 15k ohm .1% 0805 - RNCS 20 T9 15K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T915K0.1%IDKR-ND.
RES 0.125W 15K OHM .1% 0805 - RNCS 20 T9 15K 0.1% I
Order 'res 0.125w 15k ohm .1% 0805 - RNCS 20 T9 15K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T915K0.1%ITR-ND.
RES 0.125W 1.5K OHM 1% AXIAL - RN 1/8 T1 1.5K 1% R
Order 'res 0.125w 1.5k ohm 1% axial - RN 1/8 T1 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.5K1%R-ND.
RES 0.125W 15K OHM 1% AXIAL - RN 1/8 T1 15K 1% R
Order 'res 0.125w 15k ohm 1% axial - RN 1/8 T1 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T115K1%R-ND.
RES 0.125W 15K OHM 1% AXIAL - RN 1/8 T1 15K 1% T
Order 'res 0.125w 15k ohm 1% axial - RN 1/8 T1 15K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T115K1%T-ND.
RES 0.125W 1.5K OHM 1% AXIAL - RN 1/8 T2 1.5K 1% R
Order 'res 0.125w 1.5k ohm 1% axial - RN 1/8 T2 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T21.5K1%R-ND.
RES 0.125W 15K OHM 1% AXIAL - RN 1/8 T2 15K 1% R
Order 'res 0.125w 15k ohm 1% axial - RN 1/8 T2 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T215K1%R-ND.
RES 0.125W 1.5K OHM 1% AXIAL - RN 1/8 T9 1.5K 1% R
Order 'res 0.125w 1.5k ohm 1% axial - RN 1/8 T9 1.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T91.5K1%R-ND.
RES TF 15K OHM 1% 50PPM 0603 - RGC 1/16 T2 15K 1% R
Order 'res tf 15k ohm 1% 50ppm 0603 - RGC 1/16 T2 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T215K1%R-ND.
RES TF 15K OHM 1% 50PPM 1206 - RGC 1/8 T2 15K 1% R
Order 'res tf 15k ohm 1% 50ppm 1206 - RGC 1/8 T2 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T215K1%R-ND.
Send this link via E-Mail
Help With This Screen