RES 78.7K OHM 1/8W 0.1% 0805 - TNPW080578K7BEEN - Resistors
| Digi-Key Part Number | TNPW080578K7BEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW080578K7BEEN | |||
| Description | RES 78.7K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW080578K7BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 78.7K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW080578K7BEEN TNPW080578K7BEEN |
TNPW080578K7BEEN Specification Sheet
RES 78.7K OHM 1/8W 0.1% 0805 - TNPW080578K7BEEN (TNPW080578K7BEEN-ND) - Resistors
Related parts Resistors:RES ARRAY 1K OHM 1% 1206 - CRB3A4E1001FT
Order 'res array 1k ohm 1% 1206 - CRB3A4E1001FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E1001FT-ND.
RES ARRAY 24.9 OHM 1% 1206 - CRB3A4E24R9FT
Order 'res array 24.9 ohm 1% 1206 - CRB3A4E24R9FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E24R9FT-ND.
RES ARRAY 39.0 OHM 1% 1206 - CRB3A4E39R0FT
Order 'res array 39.0 ohm 1% 1206 - CRB3A4E39R0FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRB3A4E39R0FT-ND.
RES ARRAY 100K OHM 1% 1206 - CRC3A4E10R0FT
Order 'res array 100k ohm 1% 1206 - CRC3A4E10R0FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E10R0FT-ND.
RES ARRAY 33.2 OHM 1% 1206 - CRC3A4E33R2FT
Order 'res array 33.2 ohm 1% 1206 - CRC3A4E33R2FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E33R2FT-ND.
RES ARRAY 49.9 OHM 1% 1206 - CRC3A4E49R9FT
Order 'res array 49.9 ohm 1% 1206 - CRC3A4E49R9FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E49R9FT-ND.
RES ARRAY 84.5 OHM 1% 1206 - CRC3A4E84R5FT
Order 'res array 84.5 ohm 1% 1206 - CRC3A4E84R5FT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number CRC3A4E84R5FT-ND.
RES MIL 100 OHM 1% 1/20W - RN50C1000FRE6
Order 'res mil 100 ohm 1% 1/20w - RN50C1000FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1000FRE6-ND.
RES MIL 1.00K OHM 1% 1/20W - RN50C1001FRE6
Order 'res mil 1.00k ohm 1% 1/20w - RN50C1001FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1001FRE6-ND.
RES MIL 10.0K OHM 1% 1/20W - RN50C1002FRE6
Order 'res mil 10.0k ohm 1% 1/20w - RN50C1002FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1002FRE6-ND.
RES MIL 100K OHM 1% 1/20W - RN50C1003FRE6
Order 'res mil 100k ohm 1% 1/20w - RN50C1003FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1003FRE6-ND.
RES MIL 102 OHM 1% 1/20W - RN50C1020FRE6
Order 'res mil 102 ohm 1% 1/20w - RN50C1020FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1020FRE6-ND.
RES MIL 1.02K OHM 1% 1/20W - RN50C1021FRE6
Order 'res mil 1.02k ohm 1% 1/20w - RN50C1021FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1021FRE6-ND.
RES MIL 10.2K OHM 1% 1/20W - RN50C1022FRE6
Order 'res mil 10.2k ohm 1% 1/20w - RN50C1022FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1022FRE6-ND.
RES MIL 105 OHM 1% 1/20W - RN50C1050FRE6
Order 'res mil 105 ohm 1% 1/20w - RN50C1050FRE6' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RN50C1050FRE6-ND.
Send this link via E-Mail
Help With This Screen