Keywords:





CONN EDGECARD 12POS .100 EYELET - ABC06DREI-S734 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DREI-S734

Digi-Key Part Number ABC06DREI-S734-ND
Price Break
10
Unit Price
8.52000
Extended Price
85.20
Manufacturer Part NumberABC06DREI-S734
DescriptionCONN EDGECARD 12POS .100 EYELET
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DREI-S734
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DREI-S734
Technical/Catalog InformationABC06DREI-S734
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.031" (0.79mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypePanel Mount, Solder Eyelet
FeaturesFlange
Number of Positions 12
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABC06DREI S734
ABC06DREIS734

ABC06DREI-S734 Specification Sheet

Image of CONN EDGECARD 12POS .100 EYELET - ABC06DREI-S734

CONN EDGECARD 12POS .100 EYELET - ABC06DREI-S734 (ABC06DREI-S734-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DREI-S734
CONN EDGECARD 12POS .100 EYELET - ABC06DREI-S734
 Order 'conn edgecard 12pos .100 eyelet - ABC06DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DREI-S734-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREF-S734
 Order 'conn edgecard 12pos .100 eyelet - GEC06DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREF-S734-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREH-S734
 Order 'conn edgecard 12pos .100 eyelet - GEC06DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREH-S734-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DREN-S734
 Order 'conn edgecard 12pos .100 eyelet - GEC06DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREN-S734-ND.
CONN EDGECARD 12POS .100 EYELET - GEC06DRES-S734
 Order 'conn edgecard 12pos .100 eyelet - GEC06DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRES-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ABC06DREF-S734
 Order 'conn edgecard 12pos .100 eyelet - ABC06DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DREF-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ABC06DREH-S734
 Order 'conn edgecard 12pos .100 eyelet - ABC06DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DREH-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ABC06DREI
 Order 'conn edgecard 12pos .100 eyelet - ABC06DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DREI-ND.
CONN EDGECARD 12POS .100 EYELET - ABC06DREI-S93
 Order 'conn edgecard 12pos .100 eyelet - ABC06DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DREI-S93-ND.
CONN EDGECARD 12POS .100 EYELET - ABC06DREN-S734
 Order 'conn edgecard 12pos .100 eyelet - ABC06DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DREN-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ABC06DRES-S734
 Order 'conn edgecard 12pos .100 eyelet - ABC06DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRES-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ACC06DREF-S734
 Order 'conn edgecard 12pos .100 eyelet - ACC06DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DREF-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ACC06DREH-S734
 Order 'conn edgecard 12pos .100 eyelet - ACC06DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DREH-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ACC06DREI-S734
 Order 'conn edgecard 12pos .100 eyelet - ACC06DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DREI-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ACC06DREN-S734
 Order 'conn edgecard 12pos .100 eyelet - ACC06DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DREN-S734-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC06DREI-S734
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 12POS .100 EYELET - ABC06DREI-S734
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 12POS .100 EYELET - ABC06DREI-S13 Next: CONN EDGECARD 12POS .100 EYELET - ABC06DREI-S93
CONN EDGECARD 12POS .100 EYELET - ABC06DREI-S734