RES 768 OHM 1/8W 0.1% 0805 - TNPW0805768RBETA
| Digi-Key Part Number | TNPW0805768RBETA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0805768RBETA | |||
| Description | RES 768 OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0805768RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 768 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0805768RBETA TNPW0805768RBETA |
TNPW0805768RBETA Specification Sheet
RES 768 OHM 1/8W 0.1% 0805 - TNPW0805768RBETA (TNPW0805768RBETA-ND)
Related parts:RES 76.8 OHM 1/8W 1% 0805 SMD - RMCF 1/10 76.8 1% R
Order 'res 76.8 ohm 1/8w 1% 0805 smd - RMCF 1/10 76.8 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1076.81%R-ND.
RES 768 OHM 1/8W 1% 0805 SMD - RMCF 1/10 768 1% R
Order 'res 768 ohm 1/8w 1% 0805 smd - RMCF 1/10 768 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/107681%R-ND.
RES 768 OHM METAL FILM .50W 1% - SFR16S0007680FR500
Order 'res 768 ohm metal film .50w 1% - SFR16S0007680FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED768R0F12AF5-ND.
RES 76.8 OHM METAL FILM .40W 1% - SFR2500007689FR500
Order 'res 76.8 ohm metal film .40w 1% - SFR2500007689FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED76R80F12AF5-ND.
RES 76.8 OHM METAL FILM .60W 1% - MRS25000C7689FRP00
Order 'res 76.8 ohm metal film .60w 1% - MRS25000C7689FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC76R80F12AF5-ND.
RES 7.68 OHM MTL FILM .40W 1% TR - 5063JD7R680F12AF5
Order 'res 7.68 ohm mtl film .40w 1% tr - 5063JD7R680F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD7R680F12AF5-ND.
RES 7.68 OHM METL FILM .60W 1% T - B0207C7R680F5T
Order 'res 7.68 ohm metl film .60w 1% t - B0207C7R680F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C7R680F5T-ND.
RES 768 OHM METAL FILM .40W 1% - 5063JD768R0F12AF5BC
Order 'res 768 ohm metal film .40w 1% - 5063JD768R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC768XCT-ND.
RES 76.8 OHM METAL FILM .40W 1% - 5063JD76R80F12AF5BC
Order 'res 76.8 ohm metal film .40w 1% - 5063JD76R80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC76.8XCT-ND.
RES 76.8 OHM METL FILM .40W 1% T - 5063JD76R80F12AF5BC
Order 'res 76.8 ohm metl film .40w 1% t - 5063JD76R80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC76.8XTR-ND.
RES 768 OHM METL FILM .40W 1% T/ - 5063JD768R0F12AF5BC
Order 'res 768 ohm metl film .40w 1% t/ - 5063JD768R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC768XTR-ND.
RES 768 OHM METAL FILM .40W 1% - 5043ED768R0F12AF5BC
Order 'res 768 ohm metal film .40w 1% - 5043ED768R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC768YCT-ND.
RES 76.8 OHM METAL FILM .40W 1% - 5043ED76R80F12AF5BC
Order 'res 76.8 ohm metal film .40w 1% - 5043ED76R80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC76.8YCT-ND.
RES 76.8 OHM METL FILM .40W 1% T - 5043ED76R80F12AF5BC
Order 'res 76.8 ohm metl film .40w 1% t - 5043ED76R80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC76.8YTR-ND.
RES 768 OHM METL FILM .40W 1% T/ - 5043ED768R0F12AF5BC
Order 'res 768 ohm metl film .40w 1% t/ - 5043ED768R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC768YTR-ND.
Send this link via E-Mail
Help With This Screen