Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 768K OHM 1/8W 0.1% 0805 - TNPW0805768KBEEN

Digi-Key Part Number TNPW0805768KBEEN-ND
Price Break
1000
Unit Price
.86400
Extended Price
864.00
Manufacturer Part NumberTNPW0805768KBEEN
DescriptionRES 768K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805768KBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms768K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805768KBEEN
TNPW0805768KBEEN

TNPW0805768KBEEN Specification Sheet

Image of RES 768K OHM 1/8W 0.1% 0805 - TNPW0805768KBEEN

RES 768K OHM 1/8W 0.1% 0805 - TNPW0805768KBEEN (TNPW0805768KBEEN-ND)

Related parts:
RES 7.68K OHM 1/8W 1% 0805 SMD - RMCF 1/10 7.68K 1% R
 Order 'res 7.68k ohm 1/8w 1% 0805 smd - RMCF 1/10 7.68K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/107.68K1%R-ND.
RES 76.8K OHM 1/8W 1% 0805 SMD - RMCF 1/10 76.8K 1% R
 Order 'res 76.8k ohm 1/8w 1% 0805 smd - RMCF 1/10 76.8K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1076.8K1%R-ND.
RES 768K OHM 1/8W 1% 0805 SMD - RMCF 1/10 768K 1% R
 Order 'res 768k ohm 1/8w 1% 0805 smd - RMCF 1/10 768K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10768K1%R-ND.
RES 768K OHM METAL FILM .50W 1% - SFR16S0007683FR500
 Order 'res 768k ohm metal film .50w 1% - SFR16S0007683FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED768K0F12AF5-ND.
RES 76.8K OHM METAL FILM .50W 1% - SFR16S0007682FR500
 Order 'res 76.8k ohm metal film .50w 1% - SFR16S0007682FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED76K80F12AF5-ND.
RES 7.68K OHM METAL FILM .50W 1% - SFR16S0007681FR500
 Order 'res 7.68k ohm metal film .50w 1% - SFR16S0007681FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED7K680F12AF5-ND.
RES 768K OHM METAL FILM .40W 1% - SFR2500007683FR500
 Order 'res 768k ohm metal film .40w 1% - SFR2500007683FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED768K0F12AF5-ND.
RES 76.8K OHM MET FILM .40W 1% - SFR2500007682FR500
 Order 'res 76.8k ohm met film .40w 1% - SFR2500007682FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED76K80F12AF5-ND.
RES 768K OHM METAL FILM .60W 1% - MRS25000C7683FRP00
 Order 'res 768k ohm metal film .60w 1% - MRS25000C7683FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC768K0F12AF5-ND.
RES 76.8K OHM METAL FILM .40W 1% - 5063JD76K80F12AF5BC
 Order 'res 76.8k ohm metal film .40w 1% - 5063JD76K80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC76.8KXCT-ND.
RES 768K OHM METAL FILM .40W 1% - 5063JD768K0F12AF5BC
 Order 'res 768k ohm metal film .40w 1% - 5063JD768K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC768KXCT-ND.
RES 768K OHM METL FILM .40W 1% T - 5063JD768K0F12AF5BC
 Order 'res 768k ohm metl film .40w 1% t - 5063JD768K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC768KXTR-ND.
RES 76.8K OHM MTL FILM .40W 1% T - 5063JD76K80F12AF5BC
 Order 'res 76.8k ohm mtl film .40w 1% t - 5063JD76K80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC76.8KXTR-ND.
RES 768K OHM METAL FILM .40W 1% - 5043ED768K0F12AF5BC
 Order 'res 768k ohm metal film .40w 1% - 5043ED768K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC768KYCT-ND.
RES 7.68K OHM METAL FILM .40W 1% - 5043ED7K680F12AF5BC
 Order 'res 7.68k ohm metal film .40w 1% - 5043ED7K680F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC7.68KYCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 768K OHM 1/8W 0.1% 0805 - TNPW0805768KBEEA Next: RES 768K OHM 1/8W 0.1% 0805 - TNPW0805768KBETA