RES 768K OHM 1/8W 0.1% 0805 - TNPW0805768KBEEA - Resistors
| Digi-Key Part Number | TNPW0805768KBEEA-ND |
5000 |
.54400 |
Extended Price
2720.00 |
| Manufacturer Part Number | TNPW0805768KBEEA | |||
| Description | RES 768K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805768KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 768K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805768KBEEA TNPW0805768KBEEA |
TNPW0805768KBEEA Specification Sheet
RES 768K OHM 1/8W 0.1% 0805 - TNPW0805768KBEEA (TNPW0805768KBEEA-ND) - Resistors
Related parts Resistors:RES 7.68K OHM 1/8W 1% 0805 SMD - RMCF 1/10 7.68K 1% R
Order 'res 7.68k ohm 1/8w 1% 0805 smd - RMCF 1/10 7.68K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/107.68K1%R-ND.
RES 76.8K OHM 1/8W 1% 0805 SMD - RMCF 1/10 76.8K 1% R
Order 'res 76.8k ohm 1/8w 1% 0805 smd - RMCF 1/10 76.8K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1076.8K1%R-ND.
RES 768K OHM 1/8W 1% 0805 SMD - RMCF 1/10 768K 1% R
Order 'res 768k ohm 1/8w 1% 0805 smd - RMCF 1/10 768K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10768K1%R-ND.
RES 768K OHM METAL FILM .50W 1% - SFR16S0007683FR500
Order 'res 768k ohm metal film .50w 1% - SFR16S0007683FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED768K0F12AF5-ND.
RES 76.8K OHM METAL FILM .50W 1% - SFR16S0007682FR500
Order 'res 76.8k ohm metal film .50w 1% - SFR16S0007682FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED76K80F12AF5-ND.
RES 7.68K OHM METAL FILM .50W 1% - SFR16S0007681FR500
Order 'res 7.68k ohm metal film .50w 1% - SFR16S0007681FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED7K680F12AF5-ND.
RES 768K OHM METAL FILM .40W 1% - SFR2500007683FR500
Order 'res 768k ohm metal film .40w 1% - SFR2500007683FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED768K0F12AF5-ND.
RES 76.8K OHM MET FILM .40W 1% - SFR2500007682FR500
Order 'res 76.8k ohm met film .40w 1% - SFR2500007682FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED76K80F12AF5-ND.
RES 768K OHM METAL FILM .60W 1% - MRS25000C7683FRP00
Order 'res 768k ohm metal film .60w 1% - MRS25000C7683FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC768K0F12AF5-ND.
RES 76.8K OHM METAL FILM .40W 1% - 5063JD76K80F12AF5BC
Order 'res 76.8k ohm metal film .40w 1% - 5063JD76K80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC76.8KXCT-ND.
RES 768K OHM METAL FILM .40W 1% - 5063JD768K0F12AF5BC
Order 'res 768k ohm metal film .40w 1% - 5063JD768K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC768KXCT-ND.
RES 768K OHM METL FILM .40W 1% T - 5063JD768K0F12AF5BC
Order 'res 768k ohm metl film .40w 1% t - 5063JD768K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC768KXTR-ND.
RES 76.8K OHM MTL FILM .40W 1% T - 5063JD76K80F12AF5BC
Order 'res 76.8k ohm mtl film .40w 1% t - 5063JD76K80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC76.8KXTR-ND.
RES 768K OHM METAL FILM .40W 1% - 5043ED768K0F12AF5BC
Order 'res 768k ohm metal film .40w 1% - 5043ED768K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC768KYCT-ND.
RES 7.68K OHM METAL FILM .40W 1% - 5043ED7K680F12AF5BC
Order 'res 7.68k ohm metal film .40w 1% - 5043ED7K680F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC7.68KYCT-ND.
Send this link via E-Mail
Help With This Screen