Keywords:





RES 75.0 OHM 1/8W 0.1% 0805 - TNPW080575R0BEEA

Digi-Key Part Number TNP75.0ABTR-ND
Price Break
5000
10000
25000
50000
100000
Unit Price
.36000
.30400
.26600
.24000
.21600
Extended Price
1800.00
3040.00
6650.00
12000.00
21600.00
Manufacturer Part NumberTNPW080575R0BEEA
DescriptionRES 75.0 OHM 1/8W 0.1% 0805
Quantity Available 5000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW080575R0BEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms75.0
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW080575R0BEEA
TNPW080575R0BEEA
TNP75 0ABTR ND
TNP750ABTRND
TNP75.0ABTR

TNPW080575R0BEEA Specification Sheet

Image of RES 75.0 OHM 1/8W 0.1% 0805 - TNPW080575R0BEEA

RES 75.0 OHM 1/8W 0.1% 0805 - TNPW080575R0BEEA (TNP75.0ABTR-ND)

Related parts :
RES 75.0 OHM 1/8W 0.1% 0805 - TNPW080575R0BEEA
 Order 'res 75.0 ohm 1/8w 0.1% 0805 - TNPW080575R0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP75.0ABTR-ND.
RES 75.0 OHM 1/8W 0.1% 0805 - TNPW080575R0BEEA
 Order 'res 75.0 ohm 1/8w 0.1% 0805 - TNPW080575R0BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP75.0ABCT-ND.
RES 75.0 OHM 1/8W 0.1% 0805 - TNPW080575R0BEEA
 Order 'res 75.0 ohm 1/8w 0.1% 0805 - TNPW080575R0BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP75.0ABDKR-ND.
RES 750 OHM 1/8W 0.1% 0805 - TNPW0805750RBEEA
 Order 'res 750 ohm 1/8w 0.1% 0805 - TNPW0805750RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805750RBEEA-ND.
RES 750 OHM 1/8W 0.1% 0805 - TNPW0805750RBEEN
 Order 'res 750 ohm 1/8w 0.1% 0805 - TNPW0805750RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805750RBEEN-ND.
RES 750 OHM 1/8W 0.1% 0805 - TNPW0805750RBETA
 Order 'res 750 ohm 1/8w 0.1% 0805 - TNPW0805750RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805750RBETA-ND.
RES 75.0 OHM 1/8W 0.1% 0805 - TNPW080575R0BEEN
 Order 'res 75.0 ohm 1/8w 0.1% 0805 - TNPW080575R0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW080575R0BEEN-ND.
RES 75.0 OHM 1/8W 0.1% 0805 - TNPW080575R0BETA
 Order 'res 75.0 ohm 1/8w 0.1% 0805 - TNPW080575R0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW080575R0BETA-ND.
RES 750 OHM 1/8W 5% 0805 SMD - CRCW0805750RJNEA
 Order 'res 750 ohm 1/8w 5% 0805 smd - CRCW0805750RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-750ACT-ND.
RES 750 OHM 1/8W 5% 0805 SMD - CRCW0805750RJNEA
 Order 'res 750 ohm 1/8w 5% 0805 smd - CRCW0805750RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-750ADKR-ND.
RES 750 OHM 1/8W 5% 0805 SMD - CRCW0805750RJNEA
 Order 'res 750 ohm 1/8w 5% 0805 smd - CRCW0805750RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-750ATR-ND.
RES 750 OHM 1/8W 5% 0805 SMD - CRCW0805750RJNTA
 Order 'res 750 ohm 1/8w 5% 0805 smd - CRCW0805750RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805750RJNTA-ND.
RES 100K OHM 1/8W 0.1% 0805 - TNPW0805100KBEEA
 Order 'res 100k ohm 1/8w 0.1% 0805 - TNPW0805100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNP100KABTR-ND.
RES 100K OHM 1/8W 0.1% 0805 - TNPW0805100KBEEN
 Order 'res 100k ohm 1/8w 0.1% 0805 - TNPW0805100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805100KBEEN-ND.
RES 100K OHM 1/8W 0.1% 0805 - TNPW0805100KBETA
 Order 'res 100k ohm 1/8w 0.1% 0805 - TNPW0805100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW0805100KBETA-ND.

Send this link via E-Mail
Help With This Screen

RES 75.0 OHM 1/8W 0.1% 0805 - TNPW080575R0BEEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 75.0 OHM 1/8W .5% SMD 1206 - RT1206DRE0775RL Next: RES 75.0 OHM 1/8W 0.1% 0805 - TNPW080575R0BEEA
RES 75.0 OHM 1/8W 0.1% 0805 - TNPW080575R0BEEA