RES 750 OHM 1/8W 0.1% 0805 - TNPW0805750RBEEA
| Digi-Key Part Number | TNPW0805750RBEEA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW0805750RBEEA | |||
| Description | RES 750 OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805750RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 750 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805750RBEEA TNPW0805750RBEEA |
TNPW0805750RBEEA Specification Sheet
RES 750 OHM 1/8W 0.1% 0805 - TNPW0805750RBEEA (TNPW0805750RBEEA-ND)
Related parts:RES 750 OHM 1/8W 1% 0805 SMD - RMCF 1/10 750 1% R
Order 'res 750 ohm 1/8w 1% 0805 smd - RMCF 1/10 750 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/107501%R-ND.
RES 750 OHM 1/8W 5% 0805 SMD - RMCF 1/10 750 5% R
Order 'res 750 ohm 1/8w 5% 0805 smd - RMCF 1/10 750 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/107505%R-ND.
RES 75.0 OHM 1/8W .1% 0805 SMD - RG2012P-750-B-T5
Order 'res 75.0 ohm 1/8w .1% 0805 smd - RG2012P-750-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20P75.0BDKR-ND.
RES 7.50 OHM MTL FILM .40W 1% TR - 5063JD7R500F12AF5
Order 'res 7.50 ohm mtl film .40w 1% tr - 5063JD7R500F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD7R500F12AF5-ND.
RES 7.50 OHM METL FILM .60W 1% T - B0207C7R500F5T
Order 'res 7.50 ohm metl film .60w 1% t - B0207C7R500F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C7R500F5T-ND.
RES 750 OHM METAL FILM .40W 1% - 5063JD750R0F12AF5BC
Order 'res 750 ohm metal film .40w 1% - 5063JD750R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC750XCT-ND.
RES 75.0 OHM METAL FILM .40W 1% - 5063JD75R00F12AF5BC
Order 'res 75.0 ohm metal film .40w 1% - 5063JD75R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC75.0XCT-ND.
RES 750 OHM METL FILM .40W 1% T/ - 5063JD750R0F12AF5BC
Order 'res 750 ohm metl film .40w 1% t/ - 5063JD750R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC750XTR-ND.
RES 75.0 OHM METL FILM .40W 1% T - 5063JD75R00F12AF5BC
Order 'res 75.0 ohm metl film .40w 1% t - 5063JD75R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC75.0XTR-ND.
RES 75.0 OHM METAL FILM .40W 1% - 5043ED75R00F12AF5BC
Order 'res 75.0 ohm metal film .40w 1% - 5043ED75R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC75.0YCT-ND.
RES 750 OHM METAL FILM .40W 1% - 5043ED750R0F12AF5BC
Order 'res 750 ohm metal film .40w 1% - 5043ED750R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC750YCT-ND.
RES 75.0 OHM METL FILM .40W 1% T - 5043ED75R00F12AF5BC
Order 'res 75.0 ohm metl film .40w 1% t - 5043ED75R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC75.0YTR-ND.
RES 750 OHM METL FILM .40W 1% T/ - 5043ED750R0F12AF5BC
Order 'res 750 ohm metl film .40w 1% t/ - 5043ED750R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC750YTR-ND.
RES 75.0 OHM METAL FILM .6W 1% - B0207C75R00F5TBC
Order 'res 75.0 ohm metal film .6w 1% - B0207C75R00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC75.0ZCT-ND.
RES 750 OHM METAL FILM .6W 1% - B0207C750R0F5TBC
Order 'res 750 ohm metal film .6w 1% - B0207C750R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC750ZCT-ND.
Send this link via E-Mail
Help With This Screen