RES 750K OHM 1/8W 0.1% 0805 - TNPW0805750KBETA
| Digi-Key Part Number | TNPW0805750KBETA-ND |
5000 |
.54400 |
Extended Price
2720.00 |
| Manufacturer Part Number | TNPW0805750KBETA | |||
| Description | RES 750K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0805750KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 750K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0805750KBETA TNPW0805750KBETA |
TNPW0805750KBETA Specification Sheet
RES 750K OHM 1/8W 0.1% 0805 - TNPW0805750KBETA (TNPW0805750KBETA-ND)
Related parts:RES 750K OHM 1/8W 1% 0805 SMD - RMCF 1/10 750K 1% R
Order 'res 750k ohm 1/8w 1% 0805 smd - RMCF 1/10 750K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10750K1%R-ND.
RES 750K OHM 1/8W 5% 0805 SMD - RMCF 1/10 750K 5% R
Order 'res 750k ohm 1/8w 5% 0805 smd - RMCF 1/10 750K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10750K5%R-ND.
RES 750K OHM METAL FILM .50W 1% - SFR16S0007503FR500
Order 'res 750k ohm metal film .50w 1% - SFR16S0007503FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED750K0F12AF5-ND.
RES 750K OHM METAL FILM .40W 1% - 5063JD750K0F12AF5BC
Order 'res 750k ohm metal film .40w 1% - 5063JD750K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC750KXCT-ND.
RES 75.0K OHM METAL FILM .40W 1% - 5063JD75K00F12AF5BC
Order 'res 75.0k ohm metal film .40w 1% - 5063JD75K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC75.0KXCT-ND.
RES 75.0K OHM MTL FILM .40W 1% T - 5063JD75K00F12AF5BC
Order 'res 75.0k ohm mtl film .40w 1% t - 5063JD75K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC75.0KXTR-ND.
RES 750K OHM METL FILM .40W 1% T - 5063JD750K0F12AF5BC
Order 'res 750k ohm metl film .40w 1% t - 5063JD750K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC750KXTR-ND.
RES 7.50K OHM METAL FILM .40W 1% - 5043ED7K500F12AF5BC
Order 'res 7.50k ohm metal film .40w 1% - 5043ED7K500F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC7.50KYCT-ND.
RES 750K OHM METAL FILM .40W 1% - 5043ED750K0F12AF5BC
Order 'res 750k ohm metal film .40w 1% - 5043ED750K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC750KYCT-ND.
RES 750K OHM METL FILM .40W 1% T - 5043ED750K0F12AF5BC
Order 'res 750k ohm metl film .40w 1% t - 5043ED750K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC750KYTR-ND.
RES 7.50K OHM MTL FILM .40W 1% T - 5043ED7K500F12AF5BC
Order 'res 7.50k ohm mtl film .40w 1% t - 5043ED7K500F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC7.50KYTR-ND.
RES 7.50K OHM METAL FILM .6W 1% - B0207C7K500F5TBC
Order 'res 7.50k ohm metal film .6w 1% - B0207C7K500F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC7.50KZCT-ND.
RES 75.0K OHM METAL FILM .6W 1% - B0207C75K00F5TBC
Order 'res 75.0k ohm metal film .6w 1% - B0207C75K00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC75.0KZCT-ND.
RES 750K OHM METAL FILM .6W 1% - B0207C750K0F5TBC
Order 'res 750k ohm metal film .6w 1% - B0207C750K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC750KZCT-ND.
RES 75.0K OHM MTL FILM .60W 1% T - B0207C75K00F5TBC
Order 'res 75.0k ohm mtl film .60w 1% t - B0207C75K00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC75.0KZTR-ND.
Send this link via E-Mail
Help With This Screen