Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 750K OHM 1/8W 0.1% 0805 - TNPW0805750KBEEA

Digi-Key Part Number TNPW0805750KBEEA-ND
Price Break
5000
Unit Price
.54400
Extended Price
2720.00
Manufacturer Part NumberTNPW0805750KBEEA
DescriptionRES 750K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805750KBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms750K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805750KBEEA
TNPW0805750KBEEA

TNPW0805750KBEEA Specification Sheet

Image of RES 750K OHM 1/8W 0.1% 0805 - TNPW0805750KBEEA

RES 750K OHM 1/8W 0.1% 0805 - TNPW0805750KBEEA (TNPW0805750KBEEA-ND)

Related parts:
RES 750K OHM 1/8W 1% 0805 SMD - RMCF 1/10 750K 1% R
 Order 'res 750k ohm 1/8w 1% 0805 smd - RMCF 1/10 750K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10750K1%R-ND.
RES 750K OHM 1/8W 5% 0805 SMD - RMCF 1/10 750K 5% R
 Order 'res 750k ohm 1/8w 5% 0805 smd - RMCF 1/10 750K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10750K5%R-ND.
RES 750K OHM METAL FILM .50W 1% - SFR16S0007503FR500
 Order 'res 750k ohm metal film .50w 1% - SFR16S0007503FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED750K0F12AF5-ND.
RES 750K OHM METAL FILM .40W 1% - 5063JD750K0F12AF5BC
 Order 'res 750k ohm metal film .40w 1% - 5063JD750K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC750KXCT-ND.
RES 75.0K OHM METAL FILM .40W 1% - 5063JD75K00F12AF5BC
 Order 'res 75.0k ohm metal film .40w 1% - 5063JD75K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC75.0KXCT-ND.
RES 75.0K OHM MTL FILM .40W 1% T - 5063JD75K00F12AF5BC
 Order 'res 75.0k ohm mtl film .40w 1% t - 5063JD75K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC75.0KXTR-ND.
RES 750K OHM METL FILM .40W 1% T - 5063JD750K0F12AF5BC
 Order 'res 750k ohm metl film .40w 1% t - 5063JD750K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC750KXTR-ND.
RES 7.50K OHM METAL FILM .40W 1% - 5043ED7K500F12AF5BC
 Order 'res 7.50k ohm metal film .40w 1% - 5043ED7K500F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC7.50KYCT-ND.
RES 750K OHM METAL FILM .40W 1% - 5043ED750K0F12AF5BC
 Order 'res 750k ohm metal film .40w 1% - 5043ED750K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC750KYCT-ND.
RES 750K OHM METL FILM .40W 1% T - 5043ED750K0F12AF5BC
 Order 'res 750k ohm metl film .40w 1% t - 5043ED750K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC750KYTR-ND.
RES 7.50K OHM MTL FILM .40W 1% T - 5043ED7K500F12AF5BC
 Order 'res 7.50k ohm mtl film .40w 1% t - 5043ED7K500F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC7.50KYTR-ND.
RES 7.50K OHM METAL FILM .6W 1% - B0207C7K500F5TBC
 Order 'res 7.50k ohm metal film .6w 1% - B0207C7K500F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC7.50KZCT-ND.
RES 75.0K OHM METAL FILM .6W 1% - B0207C75K00F5TBC
 Order 'res 75.0k ohm metal film .6w 1% - B0207C75K00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC75.0KZCT-ND.
RES 750K OHM METAL FILM .6W 1% - B0207C750K0F5TBC
 Order 'res 750k ohm metal film .6w 1% - B0207C750K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC750KZCT-ND.
RES 75.0K OHM MTL FILM .60W 1% T - B0207C75K00F5TBC
 Order 'res 75.0k ohm mtl film .60w 1% t - B0207C75K00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC75.0KZTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 750K OHM 1/8W .5% SMD 1206 - RT1206DRE07750KL Next: RES 750K OHM 1/8W 0.1% 0805 - TNPW0805750KBEEN