Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 73.2K OHM 1/8W 0.1% 0805 - TNPW080573K2BETA

Digi-Key Part Number TNPW080573K2BETA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW080573K2BETA
DescriptionRES 73.2K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW080573K2BETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms73.2K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW080573K2BETA
TNPW080573K2BETA

TNPW080573K2BETA Specification Sheet

Image of RES 73.2K OHM 1/8W 0.1% 0805 - TNPW080573K2BETA

RES 73.2K OHM 1/8W 0.1% 0805 - TNPW080573K2BETA (TNPW080573K2BETA-ND)

Related parts:
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
 Order 'res 0.125w 2k ohm .1% 0805 - RNCS 20 T9 2K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T92K0.1%ICT-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
 Order 'res 0.125w 2k ohm .1% 0805 - RNCS 20 T9 2K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T92K0.1%IDKR-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
 Order 'res 0.125w 2k ohm .1% 0805 - RNCS 20 T9 2K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T92K0.1%ITR-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T1 2K 1% R
 Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T1 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12K1%R-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T1 2K 1% T
 Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T1 2K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12K1%T-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T2 2K 1% R
 Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T2 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T22K1%R-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T9 2K 1% R
 Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T9 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T92K1%R-ND.
RES TF 2K OHM 1% 50PPM 1206 - RGC 1/8 T2 2K 1% R
 Order 'res tf 2k ohm 1% 50ppm 1206 - RGC 1/8 T2 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T22K1%R-ND.
RES 2K OHM 1/8W 1% 0805 SMD - RMCF 1/10 2K 1% G
 Order 'res 2k ohm 1/8w 1% 0805 smd - RMCF 1/10 2K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102K1%G-ND.
RES 2K OHM 1/8W 1% 0805 SMD - RMCF 1/10 2K 1% R
 Order 'res 2k ohm 1/8w 1% 0805 smd - RMCF 1/10 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102K1%R-ND.
RES 2K OHM 1/8W 5% 0805 SMD - RMCF 1/10 2K 5% R
 Order 'res 2k ohm 1/8w 5% 0805 smd - RMCF 1/10 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102K5%R-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CAHFT
 Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CAHFT-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CBHFT
 Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CBHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DAHFT
 Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DBHFT
 Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DBHFT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 73.2K OHM 1/8W 0.1% 0805 - TNPW080573K2BEEN Next: RES 73.2K OHM 1/8W 1% 0805 SMD - 9C08052A7322FKHFT