RES 73.2K OHM 1/8W 0.1% 0805 - TNPW080573K2BEEA
| Digi-Key Part Number | TNPW080573K2BEEA-ND |
5000 |
.25600 |
Extended Price
1280.00 |
| Manufacturer Part Number | TNPW080573K2BEEA | |||
| Description | RES 73.2K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW080573K2BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 73.2K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW080573K2BEEA TNPW080573K2BEEA |
TNPW080573K2BEEA Specification Sheet
RES 73.2K OHM 1/8W 0.1% 0805 - TNPW080573K2BEEA (TNPW080573K2BEEA-ND)
Related parts:RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
Order 'res 0.125w 2k ohm .1% 0805 - RNCS 20 T9 2K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T92K0.1%ICT-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
Order 'res 0.125w 2k ohm .1% 0805 - RNCS 20 T9 2K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T92K0.1%IDKR-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
Order 'res 0.125w 2k ohm .1% 0805 - RNCS 20 T9 2K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T92K0.1%ITR-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T1 2K 1% R
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T1 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12K1%R-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T1 2K 1% T
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T1 2K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T12K1%T-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T2 2K 1% R
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T2 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T22K1%R-ND.
RES 0.125W 2K OHM 1% AXIAL - RN 1/8 T9 2K 1% R
Order 'res 0.125w 2k ohm 1% axial - RN 1/8 T9 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T92K1%R-ND.
RES TF 2K OHM 1% 50PPM 1206 - RGC 1/8 T2 2K 1% R
Order 'res tf 2k ohm 1% 50ppm 1206 - RGC 1/8 T2 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T22K1%R-ND.
RES 2K OHM 1/8W 1% 0805 SMD - RMCF 1/10 2K 1% G
Order 'res 2k ohm 1/8w 1% 0805 smd - RMCF 1/10 2K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102K1%G-ND.
RES 2K OHM 1/8W 1% 0805 SMD - RMCF 1/10 2K 1% R
Order 'res 2k ohm 1/8w 1% 0805 smd - RMCF 1/10 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102K1%R-ND.
RES 2K OHM 1/8W 5% 0805 SMD - RMCF 1/10 2K 5% R
Order 'res 2k ohm 1/8w 5% 0805 smd - RMCF 1/10 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/102K5%R-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CAHFT
Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CAHFT-ND.
RES 100 OHM 1/8W .25% SMD 0805 - 9T08052A1000CBHFT
Order 'res 100 ohm 1/8w .25% smd 0805 - 9T08052A1000CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000CBHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DAHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DAHFT-ND.
RES 100 OHM 1/8W .5% SMD 0805 - 9T08052A1000DBHFT
Order 'res 100 ohm 1/8w .5% smd 0805 - 9T08052A1000DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1000DBHFT-ND.
Send this link via E-Mail
Help With This Screen