Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 732 OHM 1/8W 0.1% 0805 - TNPW0805732RBETA

Digi-Key Part Number TNPW0805732RBETA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW0805732RBETA
DescriptionRES 732 OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW0805732RBETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms732
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW0805732RBETA
TNPW0805732RBETA

TNPW0805732RBETA Specification Sheet

Image of RES 732 OHM 1/8W 0.1% 0805 - TNPW0805732RBETA

RES 732 OHM 1/8W 0.1% 0805 - TNPW0805732RBETA (TNPW0805732RBETA-ND)

Related parts:
RES 73.2 OHM 1/8W 1% 0805 SMD - RMCF 1/10 73.2 1% R
 Order 'res 73.2 ohm 1/8w 1% 0805 smd - RMCF 1/10 73.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1073.21%R-ND.
RES 732 OHM 1/8W 1% 0805 SMD - RMCF 1/10 732 1% R
 Order 'res 732 ohm 1/8w 1% 0805 smd - RMCF 1/10 732 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/107321%R-ND.
RES 732 OHM METAL FILM .50W 1% - SFR16S0007320FR500
 Order 'res 732 ohm metal film .50w 1% - SFR16S0007320FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED732R0F12AF5-ND.
RES 73.2 OHM METAL FILM .50W 1% - SFR16S0007329FR500
 Order 'res 73.2 ohm metal film .50w 1% - SFR16S0007329FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED73R20F12AF5-ND.
RES 732 OHM METAL FILM .40W 1% - SFR2500007320FR500
 Order 'res 732 ohm metal film .40w 1% - SFR2500007320FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED732R0F12AF5-ND.
RES 73.2 OHM METAL FILM .40W 1% - SFR2500007329FR500
 Order 'res 73.2 ohm metal film .40w 1% - SFR2500007329FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED73R20F12AF5-ND.
RES 732 OHM METAL FILM .60W 1% - MRS25000C7320FRP00
 Order 'res 732 ohm metal film .60w 1% - MRS25000C7320FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC732R0F12AF5-ND.
RES 73.2 OHM METAL FILM .60W 1% - MRS25000C7329FRP00
 Order 'res 73.2 ohm metal film .60w 1% - MRS25000C7329FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC73R20F12AF5-ND.
RES 7.32 OHM MTL FILM .40W 1% TR - 5063JD7R320F12AF5
 Order 'res 7.32 ohm mtl film .40w 1% tr - 5063JD7R320F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD7R320F12AF5-ND.
RES 7.32 OHM METL FILM .60W 1% T - B0207C7R320F5T
 Order 'res 7.32 ohm metl film .60w 1% t - B0207C7R320F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C7R320F5T-ND.
RES 732 OHM METAL FILM .40W 1% - 5063JD732R0F12AF5BC
 Order 'res 732 ohm metal film .40w 1% - 5063JD732R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC732XCT-ND.
RES 73.2 OHM METAL FILM .40W 1% - 5063JD73R20F12AF5BC
 Order 'res 73.2 ohm metal film .40w 1% - 5063JD73R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC73.2XCT-ND.
RES 732 OHM METL FILM .40W 1% T/ - 5063JD732R0F12AF5BC
 Order 'res 732 ohm metl film .40w 1% t/ - 5063JD732R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC732XTR-ND.
RES 73.2 OHM METL FILM .40W 1% T - 5063JD73R20F12AF5BC
 Order 'res 73.2 ohm metl film .40w 1% t - 5063JD73R20F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC73.2XTR-ND.
RES 732 OHM METAL FILM .40W 1% - 5043ED732R0F12AF5BC
 Order 'res 732 ohm metal film .40w 1% - 5043ED732R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC732YCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 732 OHM 1/8W 0.1% 0805 - TNPW0805732RBEEN Next: RES 732 OHM 1/8W 1% 0805 SMD - 9C08052A7320FKHFT