RES 715 OHM 1/8W 0.1% 0805 - TNPW0805715RBEEN
| Digi-Key Part Number | TNPW0805715RBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW0805715RBEEN | |||
| Description | RES 715 OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805715RBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 715 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805715RBEEN TNPW0805715RBEEN |
TNPW0805715RBEEN Specification Sheet
RES 715 OHM 1/8W 0.1% 0805 - TNPW0805715RBEEN (TNPW0805715RBEEN-ND)
Related parts:RES 7.15 OHM 1/8W 1% 0805 SMD - RMCF 1/10 7.15 1% R
Order 'res 7.15 ohm 1/8w 1% 0805 smd - RMCF 1/10 7.15 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/107.151%R-ND.
RES 71.5 OHM 1/8W 1% 0805 SMD - RMCF 1/10 71.5 1% R
Order 'res 71.5 ohm 1/8w 1% 0805 smd - RMCF 1/10 71.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1071.51%R-ND.
RES 715 OHM 1/8W 1% 0805 SMD - RMCF 1/10 715 1% R
Order 'res 715 ohm 1/8w 1% 0805 smd - RMCF 1/10 715 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/107151%R-ND.
RES 71.5 OHM METAL FILM .50W 1% - SFR16S0007159FR500
Order 'res 71.5 ohm metal film .50w 1% - SFR16S0007159FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED71R50F12AF5-ND.
RES 71.5 OHM METAL FILM .40W 1% - SFR2500007159FR500
Order 'res 71.5 ohm metal film .40w 1% - SFR2500007159FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED71R50F12AF5-ND.
RES 715 OHM METAL FILM .60W 1% - MRS25000C7150FRP00
Order 'res 715 ohm metal film .60w 1% - MRS25000C7150FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC715R0F12AF5-ND.
RES 7.15 OHM MTL FILM .40W 1% TR - 5063JD7R150F12AF5
Order 'res 7.15 ohm mtl film .40w 1% tr - 5063JD7R150F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD7R150F12AF5-ND.
RES 7.15 OHM METL FILM .60W 1% T - B0207C7R150F5T
Order 'res 7.15 ohm metl film .60w 1% t - B0207C7R150F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C7R150F5T-ND.
RES 715 OHM METAL FILM .40W 1% - 5063JD715R0F12AF5BC
Order 'res 715 ohm metal film .40w 1% - 5063JD715R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC715XCT-ND.
RES 71.5 OHM METAL FILM .40W 1% - 5063JD71R50F12AF5BC
Order 'res 71.5 ohm metal film .40w 1% - 5063JD71R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC71.5XCT-ND.
RES 715 OHM METL FILM .40W 1% T/ - 5063JD715R0F12AF5BC
Order 'res 715 ohm metl film .40w 1% t/ - 5063JD715R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC715XTR-ND.
RES 71.5 OHM METL FILM .40W 1% T - 5063JD71R50F12AF5BC
Order 'res 71.5 ohm metl film .40w 1% t - 5063JD71R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC71.5XTR-ND.
RES 71.5 OHM METAL FILM .40W 1% - 5043ED71R50F12AF5BC
Order 'res 71.5 ohm metal film .40w 1% - 5043ED71R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC71.5YCT-ND.
RES 715 OHM METAL FILM .40W 1% - 5043ED715R0F12AF5BC
Order 'res 715 ohm metal film .40w 1% - 5043ED715R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC715YCT-ND.
RES 715 OHM METL FILM .40W 1% T/ - 5043ED715R0F12AF5BC
Order 'res 715 ohm metl film .40w 1% t/ - 5043ED715R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC715YTR-ND.
Send this link via E-Mail
Help With This Screen