Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 715 OHM 1/8W 0.1% 0805 - TNPW0805715RBEEA

Digi-Key Part Number TNPW0805715RBEEA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW0805715RBEEA
DescriptionRES 715 OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805715RBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms715
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805715RBEEA
TNPW0805715RBEEA

TNPW0805715RBEEA Specification Sheet

Image of RES 715 OHM 1/8W 0.1% 0805 - TNPW0805715RBEEA

RES 715 OHM 1/8W 0.1% 0805 - TNPW0805715RBEEA (TNPW0805715RBEEA-ND)

Related parts:
RES 7.15 OHM 1/8W 1% 0805 SMD - RMCF 1/10 7.15 1% R
 Order 'res 7.15 ohm 1/8w 1% 0805 smd - RMCF 1/10 7.15 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/107.151%R-ND.
RES 71.5 OHM 1/8W 1% 0805 SMD - RMCF 1/10 71.5 1% R
 Order 'res 71.5 ohm 1/8w 1% 0805 smd - RMCF 1/10 71.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1071.51%R-ND.
RES 715 OHM 1/8W 1% 0805 SMD - RMCF 1/10 715 1% R
 Order 'res 715 ohm 1/8w 1% 0805 smd - RMCF 1/10 715 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/107151%R-ND.
RES 71.5 OHM METAL FILM .50W 1% - SFR16S0007159FR500
 Order 'res 71.5 ohm metal film .50w 1% - SFR16S0007159FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED71R50F12AF5-ND.
RES 71.5 OHM METAL FILM .40W 1% - SFR2500007159FR500
 Order 'res 71.5 ohm metal film .40w 1% - SFR2500007159FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED71R50F12AF5-ND.
RES 715 OHM METAL FILM .60W 1% - MRS25000C7150FRP00
 Order 'res 715 ohm metal film .60w 1% - MRS25000C7150FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC715R0F12AF5-ND.
RES 7.15 OHM MTL FILM .40W 1% TR - 5063JD7R150F12AF5
 Order 'res 7.15 ohm mtl film .40w 1% tr - 5063JD7R150F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD7R150F12AF5-ND.
RES 7.15 OHM METL FILM .60W 1% T - B0207C7R150F5T
 Order 'res 7.15 ohm metl film .60w 1% t - B0207C7R150F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C7R150F5T-ND.
RES 715 OHM METAL FILM .40W 1% - 5063JD715R0F12AF5BC
 Order 'res 715 ohm metal film .40w 1% - 5063JD715R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC715XCT-ND.
RES 71.5 OHM METAL FILM .40W 1% - 5063JD71R50F12AF5BC
 Order 'res 71.5 ohm metal film .40w 1% - 5063JD71R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC71.5XCT-ND.
RES 715 OHM METL FILM .40W 1% T/ - 5063JD715R0F12AF5BC
 Order 'res 715 ohm metl film .40w 1% t/ - 5063JD715R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC715XTR-ND.
RES 71.5 OHM METL FILM .40W 1% T - 5063JD71R50F12AF5BC
 Order 'res 71.5 ohm metl film .40w 1% t - 5063JD71R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC71.5XTR-ND.
RES 71.5 OHM METAL FILM .40W 1% - 5043ED71R50F12AF5BC
 Order 'res 71.5 ohm metal film .40w 1% - 5043ED71R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC71.5YCT-ND.
RES 715 OHM METAL FILM .40W 1% - 5043ED715R0F12AF5BC
 Order 'res 715 ohm metal film .40w 1% - 5043ED715R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC715YCT-ND.
RES 715 OHM METL FILM .40W 1% T/ - 5043ED715R0F12AF5BC
 Order 'res 715 ohm metl film .40w 1% t/ - 5043ED715R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC715YTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 715 OHM 1/8W .5% SMD 1206 - RT1206DRE07715RL Next: RES 715 OHM 1/8W 0.1% 0805 - TNPW0805715RBEEN