Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 715K OHM 1/8W 0.1% 0805 - TNPW0805715KBEEN

Digi-Key Part Number TNPW0805715KBEEN-ND
Price Break
1000
Unit Price
.86400
Extended Price
864.00
Manufacturer Part NumberTNPW0805715KBEEN
DescriptionRES 715K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805715KBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms715K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805715KBEEN
TNPW0805715KBEEN

TNPW0805715KBEEN Specification Sheet

Image of RES 715K OHM 1/8W 0.1% 0805 - TNPW0805715KBEEN

RES 715K OHM 1/8W 0.1% 0805 - TNPW0805715KBEEN (TNPW0805715KBEEN-ND)

Related parts:
RES 7.15K OHM 1/8W 1% 0805 SMD - RMCF 1/10 7.15K 1% R
 Order 'res 7.15k ohm 1/8w 1% 0805 smd - RMCF 1/10 7.15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/107.15K1%R-ND.
RES 71.5K OHM 1/8W 1% 0805 SMD - RMCF 1/10 71.5K 1% R
 Order 'res 71.5k ohm 1/8w 1% 0805 smd - RMCF 1/10 71.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1071.5K1%R-ND.
RES 715K OHM 1/8W 1% 0805 SMD - RMCF 1/10 715K 1% R
 Order 'res 715k ohm 1/8w 1% 0805 smd - RMCF 1/10 715K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10715K1%R-ND.
RES 715K OHM METAL FILM .50W 1% - SFR16S0007153FR500
 Order 'res 715k ohm metal film .50w 1% - SFR16S0007153FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED715K0F12AF5-ND.
RES 71.5K OHM METAL FILM .50W 1% - SFR16S0007152FR500
 Order 'res 71.5k ohm metal film .50w 1% - SFR16S0007152FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED71K50F12AF5-ND.
RES 7.15K OHM METAL FILM .50W 1% - SFR16S0007151FR500
 Order 'res 7.15k ohm metal film .50w 1% - SFR16S0007151FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED7K150F12AF5-ND.
RES 715K OHM METAL FILM .60W 1% - MRS25000C7153FRP00
 Order 'res 715k ohm metal film .60w 1% - MRS25000C7153FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC715K0F12AF5-ND.
RES 71.5K OHM METAL FILM .60W 1% - MRS25000C7152FRP00
 Order 'res 71.5k ohm metal film .60w 1% - MRS25000C7152FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC71K50F12AF5-ND.
RES 71.5K OHM METAL FILM .40W 1% - 5063JD71K50F12AF5BC
 Order 'res 71.5k ohm metal film .40w 1% - 5063JD71K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC71.5KXCT-ND.
RES 715K OHM METAL FILM .40W 1% - 5063JD715K0F12AF5BC
 Order 'res 715k ohm metal film .40w 1% - 5063JD715K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC715KXCT-ND.
RES 71.5K OHM METL FILM .40W 1% - 5063JD71K50F12AF5BC
 Order 'res 71.5k ohm metl film .40w 1% - 5063JD71K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC71.5KXTR-ND.
RES 715K OHM METL FILM .40W 1% T - 5063JD715K0F12AF5BC
 Order 'res 715k ohm metl film .40w 1% t - 5063JD715K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC715KXTR-ND.
RES 7.15K OHM METAL FILM .40W 1% - 5043ED7K150F12AF5BC
 Order 'res 7.15k ohm metal film .40w 1% - 5043ED7K150F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC7.15KYCT-ND.
RES 715K OHM METAL FILM .40W 1% - 5043ED715K0F12AF5BC
 Order 'res 715k ohm metal film .40w 1% - 5043ED715K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC715KYCT-ND.
RES 7.15K OHM METL FILM .40W 1% - 5043ED7K150F12AF5BC
 Order 'res 7.15k ohm metl film .40w 1% - 5043ED7K150F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC7.15KYTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 715K OHM 1/8W 0.1% 0805 - TNPW0805715KBEEA Next: RES 715K OHM 1/8W 0.1% 0805 - TNPW0805715KBETA