Keywords:





CONN EDGECARD 12POS .100 EYELET - ABC06DREH-S13 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC06DREH-S13

Digi-Key Part Number ABC06DREH-S13-ND
Price Break
10
Unit Price
6.12000
Extended Price
61.20
Manufacturer Part NumberABC06DREH-S13
DescriptionCONN EDGECARD 12POS .100 EYELET
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC06DREH-S13
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC06DREH-S13
Technical/Catalog InformationABC06DREH-S13
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 12
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABC06DREH S13
ABC06DREHS13

ABC06DREH-S13 Specification Sheet

Image of CONN EDGECARD 12POS .100 EYELET - ABC06DREH-S13

CONN EDGECARD 12POS .100 EYELET - ABC06DREH-S13 (ABC06DREH-S13-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC06DREH-S13
CONN EDGECARD 12POS .100 EYELET - ABC06DREH-S13
 Order 'conn edgecard 12pos .100 eyelet - ABC06DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DREH-S13-ND.
CONN EDGECARD 12POS .100 EYELET - ABC06DREH
 Order 'conn edgecard 12pos .100 eyelet - ABC06DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DREH-ND.
CONN EDGECARD 12POS .100 EYELET - ABC06DREH-S734
 Order 'conn edgecard 12pos .100 eyelet - ABC06DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DREH-S734-ND.
CONN EDGECARD 12POS .100 EYELET - ABC06DREH-S93
 Order 'conn edgecard 12pos .100 eyelet - ABC06DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DREH-S93-ND.
CONN EDGECARD 12POS .100 EYELET - ABC06DREF-S13
 Order 'conn edgecard 12pos .100 eyelet - ABC06DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DREF-S13-ND.
CONN EDGECARD 12POS .100 EYELET - ABC06DREI-S13
 Order 'conn edgecard 12pos .100 eyelet - ABC06DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DREI-S13-ND.
CONN EDGECARD 12POS .100 EYELET - ABC06DREN-S13
 Order 'conn edgecard 12pos .100 eyelet - ABC06DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DREN-S13-ND.
CONN EDGECARD 12POS .100 EYELET - ABC06DRES-S13
 Order 'conn edgecard 12pos .100 eyelet - ABC06DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRES-S13-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREF-S13
 Order 'conn edgecard 100ps .100 eyelet - ABC50DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREF-S13-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREH-S13
 Order 'conn edgecard 100ps .100 eyelet - ABC50DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREH-S13-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREI-S13
 Order 'conn edgecard 100ps .100 eyelet - ABC50DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREI-S13-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREN-S13
 Order 'conn edgecard 100ps .100 eyelet - ABC50DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREN-S13-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DRES-S13
 Order 'conn edgecard 100ps .100 eyelet - ABC50DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRES-S13-ND.
CONN EDGECARD 12POS .100 EYELET - ACC06DREF-S13
 Order 'conn edgecard 12pos .100 eyelet - ACC06DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DREF-S13-ND.
CONN EDGECARD 12POS .100 EYELET - ACC06DREH-S13
 Order 'conn edgecard 12pos .100 eyelet - ACC06DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DREH-S13-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC06DREH-S13
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 12POS .100 EYELET - ABC06DREH-S13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 12POS .100 EYELET - ABC06DREH Next: CONN EDGECARD 12POS .100 EYELET - ABC06DREH-S734
CONN EDGECARD 12POS .100 EYELET - ABC06DREH-S13