Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 698K OHM 1/8W 0.1% 0805 - TNPW0805698KBETA

Digi-Key Part Number TNPW0805698KBETA-ND
Price Break
5000
Unit Price
.54400
Extended Price
2720.00
Manufacturer Part NumberTNPW0805698KBETA
DescriptionRES 698K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW0805698KBETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms698K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW0805698KBETA
TNPW0805698KBETA

TNPW0805698KBETA Specification Sheet

Image of RES 698K OHM 1/8W 0.1% 0805 - TNPW0805698KBETA

RES 698K OHM 1/8W 0.1% 0805 - TNPW0805698KBETA (TNPW0805698KBETA-ND)

Related parts:
RES 6.98K OHM 1/8W 1% 0805 SMD - RMCF 1/10 6.98K 1% R
 Order 'res 6.98k ohm 1/8w 1% 0805 smd - RMCF 1/10 6.98K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/106.98K1%R-ND.
RES 69.8K OHM 1/8W 1% 0805 SMD - RMCF 1/10 69.8K 1% R
 Order 'res 69.8k ohm 1/8w 1% 0805 smd - RMCF 1/10 69.8K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1069.8K1%R-ND.
RES 698K OHM 1/8W 1% 0805 SMD - RMCF 1/10 698K 1% R
 Order 'res 698k ohm 1/8w 1% 0805 smd - RMCF 1/10 698K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10698K1%R-ND.
RES 698K OHM METAL FILM .50W 1% - SFR16S0006983FR500
 Order 'res 698k ohm metal film .50w 1% - SFR16S0006983FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED698K0F12AF5-ND.
RES 698K OHM METAL FILM .40W 1% - SFR2500006983FR500
 Order 'res 698k ohm metal film .40w 1% - SFR2500006983FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED698K0F12AF5-ND.
RES 69.8K OHM MET FILM .40W 1% - SFR2500006982FR500
 Order 'res 69.8k ohm met film .40w 1% - SFR2500006982FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED69K80F12AF5-ND.
RES 698K OHM METAL FILM .60W 1% - MRS25000C6983FRP00
 Order 'res 698k ohm metal film .60w 1% - MRS25000C6983FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC698K0F12AF5-ND.
RES 69.8K OHM METAL FILM .60W 1% - MRS25000C6982FRP00
 Order 'res 69.8k ohm metal film .60w 1% - MRS25000C6982FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC69K80F12AF5-ND.
RES 698K OHM METAL FILM .40W 1% - 5063JD698K0F12AF5BC
 Order 'res 698k ohm metal film .40w 1% - 5063JD698K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC698KXCT-ND.
RES 69.8K OHM METAL FILM .40W 1% - 5063JD69K80F12AF5BC
 Order 'res 69.8k ohm metal film .40w 1% - 5063JD69K80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC69.8KXCT-ND.
RES 69.8K OHM MTL FILM .40W 1% T - 5063JD69K80F12AF5BC
 Order 'res 69.8k ohm mtl film .40w 1% t - 5063JD69K80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC69.8KXTR-ND.
RES 698K OHM METL FILM .40W 1% T - 5063JD698K0F12AF5BC
 Order 'res 698k ohm metl film .40w 1% t - 5063JD698K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC698KXTR-ND.
RES 698K OHM METAL FILM .40W 1% - 5043ED698K0F12AF5BC
 Order 'res 698k ohm metal film .40w 1% - 5043ED698K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC698KYCT-ND.
RES 6.98K OHM METAL FILM .40W 1% - 5043ED6K980F12AF5BC
 Order 'res 6.98k ohm metal film .40w 1% - 5043ED6K980F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC6.98KYCT-ND.
RES 6.98K OHM MTL FILM .40W 1% T - 5043ED6K980F12AF5BC
 Order 'res 6.98k ohm mtl film .40w 1% t - 5043ED6K980F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC6.98KYTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 698K OHM 1/8W 0.1% 0805 - TNPW0805698KBEEN Next: RES 698K OHM 1/8W 1% 0805 SMD - 9C08052A6983FKHFT