RES 681K OHM 1/8W 0.1% 0805 - TNPW0805681KBETA
| Digi-Key Part Number | TNPW0805681KBETA-ND |
5000 |
.54400 |
Extended Price
2720.00 |
| Manufacturer Part Number | TNPW0805681KBETA | |||
| Description | RES 681K OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW0805681KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 681K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW0805681KBETA TNPW0805681KBETA |
TNPW0805681KBETA Specification Sheet
RES 681K OHM 1/8W 0.1% 0805 - TNPW0805681KBETA (TNPW0805681KBETA-ND)
Related parts:RES 6.81K OHM 1/8W 1% 0805 SMD - RMCF 1/10 6.81K 1% R
Order 'res 6.81k ohm 1/8w 1% 0805 smd - RMCF 1/10 6.81K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/106.81K1%R-ND.
RES 68.1K OHM 1/8W 1% 0805 SMD - RMCF 1/10 68.1K 1% R
Order 'res 68.1k ohm 1/8w 1% 0805 smd - RMCF 1/10 68.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1068.1K1%R-ND.
RES 681K OHM 1/8W 1% 0805 SMD - RMCF 1/10 681K 1% R
Order 'res 681k ohm 1/8w 1% 0805 smd - RMCF 1/10 681K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10681K1%R-ND.
RES 68.1K OHM METAL FILM .40W 1% - 5063JD68K10F12AF5BC
Order 'res 68.1k ohm metal film .40w 1% - 5063JD68K10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC68.1KXCT-ND.
RES 681K OHM METAL FILM .40W 1% - 5063JD681K0F12AF5BC
Order 'res 681k ohm metal film .40w 1% - 5063JD681K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC681KXCT-ND.
RES 681K OHM METL FILM .40W 1% T - 5063JD681K0F12AF5BC
Order 'res 681k ohm metl film .40w 1% t - 5063JD681K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC681KXTR-ND.
RES 68.1K OHM METL FILM .40W 1% - 5063JD68K10F12AF5BC
Order 'res 68.1k ohm metl film .40w 1% - 5063JD68K10F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC68.1KXTR-ND.
RES 6.81K OHM METAL FILM .40W 1% - 5043ED6K810F12AF5BC
Order 'res 6.81k ohm metal film .40w 1% - 5043ED6K810F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC6.81KYCT-ND.
RES 681K OHM METAL FILM .40W 1% - 5043ED681K0F12AF5BC
Order 'res 681k ohm metal film .40w 1% - 5043ED681K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC681KYCT-ND.
RES 681K OHM METL FILM .40W 1% T - 5043ED681K0F12AF5BC
Order 'res 681k ohm metl film .40w 1% t - 5043ED681K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC681KYTR-ND.
RES 6.81K OHM METL FILM .40W 1% - 5043ED6K810F12AF5BC
Order 'res 6.81k ohm metl film .40w 1% - 5043ED6K810F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC6.81KYTR-ND.
RES 68.1K OHM METAL FILM .6W 1% - B0207C68K10F5TBC
Order 'res 68.1k ohm metal film .6w 1% - B0207C68K10F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC68.1KZCT-ND.
RES 681K OHM METAL FILM .6W 1% - B0207C681K0F5TBC
Order 'res 681k ohm metal film .6w 1% - B0207C681K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC681KZCT-ND.
RES 6.81K OHM METAL FILM .6W 1% - B0207C6K810F5TBC
Order 'res 6.81k ohm metal film .6w 1% - B0207C6K810F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC6.81KZCT-ND.
RES 6.81K OHM MTL FILM .60W 1% T - B0207C6K810F5TBC
Order 'res 6.81k ohm mtl film .60w 1% t - B0207C6K810F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC6.81KZTR-ND.
Send this link via E-Mail
Help With This Screen