Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 680 OHM 1/8W 0.1% 0805 - TNPW0805680RBEEA - Resistors

Digi-Key Part Number TNPW0805680RBEEA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW0805680RBEEA
DescriptionRES 680 OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805680RBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms680
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805680RBEEA
TNPW0805680RBEEA

TNPW0805680RBEEA Specification Sheet

Image of RES 680 OHM 1/8W 0.1% 0805 - TNPW0805680RBEEA

RES 680 OHM 1/8W 0.1% 0805 - TNPW0805680RBEEA (TNPW0805680RBEEA-ND) - Resistors

Related parts Resistors:
RES 680 OHM 1/8W 1% 0805 SMD - RMCF 1/10 680 1% R
 Order 'res 680 ohm 1/8w 1% 0805 smd - RMCF 1/10 680 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/106801%RTR-ND.
RES 680 OHM 1/8W 5% 0805 SMD - RMCF 1/10 680 5% R
 Order 'res 680 ohm 1/8w 5% 0805 smd - RMCF 1/10 680 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/106805%RTR-ND.
RES 68.0 OHM 1/8W .1% 0805 SMD - RG2012P-680-B-T5
 Order 'res 68.0 ohm 1/8w .1% 0805 smd - RG2012P-680-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20P68.0BDKR-ND.
RES 680 OHM 1/8W 1% 0805 SMD - RMCF 1/10 680 1% R
 Order 'res 680 ohm 1/8w 1% 0805 smd - RMCF 1/10 680 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/106801%RCT-ND.
RES 680 OHM 1/8W 5% 0805 SMD - RMCF 1/10 680 5% R
 Order 'res 680 ohm 1/8w 5% 0805 smd - RMCF 1/10 680 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/106805%RCT-ND.
RES 680 OHM 1/8W 1% 0805 SMD - RMCF 1/10 680 1% R
 Order 'res 680 ohm 1/8w 1% 0805 smd - RMCF 1/10 680 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/106801%RDKR-ND.
RES 680 OHM 1/8W 5% 0805 SMD - RMCF 1/10 680 5% R
 Order 'res 680 ohm 1/8w 5% 0805 smd - RMCF 1/10 680 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/106805%RDKR-ND.
RES 680 OHM METL FILM .40W 1% T/ - 5043ED680R0F12AF5
 Order 'res 680 ohm metl film .40w 1% t/ - 5043ED680R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED680R0F12AF5-ND.
RES 68.0 OHM METL FILM .40W 1% T - 5043ED68R00F12AF5
 Order 'res 68.0 ohm metl film .40w 1% t - 5043ED68R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED68R00F12AF5-ND.
RES 680 OHM METL FILM .40W 1% TR - 5063JD680R0F12AF5
 Order 'res 680 ohm metl film .40w 1% tr - 5063JD680R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD680R0F12AF5-ND.
RES 68.0 OHM METL FLM .40W 1% TR - 5063JD68R00F12AF5
 Order 'res 68.0 ohm metl flm .40w 1% tr - 5063JD68R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD68R00F12AF5-ND.
RES 6.80 OHM MTL FILM .40W 1% TR - 5063JD6R800F12AF5
 Order 'res 6.80 ohm mtl film .40w 1% tr - 5063JD6R800F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD6R800F12AF5-ND.
RES 680 OHM METL FILM .60W 1% T/ - B0207C680R0F5T
 Order 'res 680 ohm metl film .60w 1% t/ - B0207C680R0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C680R0F5T-ND.
RES 68.0 OHM METL FILM .60W 1% T - B0207C68R00F5T
 Order 'res 68.0 ohm metl film .60w 1% t - B0207C68R00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C68R00F5T-ND.
RES 6.80 OHM METL FILM .60W 1% T - B0207C6R800F5T
 Order 'res 6.80 ohm metl film .60w 1% t - B0207C6R800F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C6R800F5T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 680 OHM 1/8W .5% SMD 1206 - RT1206DRE07680RL Next: RES 680 OHM 1/8W 0.1% 0805 - TNPW0805680RBEEN