Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 680K OHM 1/8W 0.1% 0805 - TNPW0805680KBEEA - Resistors

Digi-Key Part Number TNPW0805680KBEEA-ND
Price Break
5000
Unit Price
.54400
Extended Price
2720.00
Manufacturer Part NumberTNPW0805680KBEEA
DescriptionRES 680K OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805680KBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms680K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805680KBEEA
TNPW0805680KBEEA

TNPW0805680KBEEA Specification Sheet

Image of RES 680K OHM 1/8W 0.1% 0805 - TNPW0805680KBEEA

RES 680K OHM 1/8W 0.1% 0805 - TNPW0805680KBEEA (TNPW0805680KBEEA-ND) - Resistors

Related parts Resistors:
RES 680K OHM 1/8W 1% 0805 SMD - RMCF 1/10 680K 1% R
 Order 'res 680k ohm 1/8w 1% 0805 smd - RMCF 1/10 680K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10680K1%RTR-ND.
RES 680K OHM 1/8W 5% 0805 SMD - RMCF 1/10 680K 5% R
 Order 'res 680k ohm 1/8w 5% 0805 smd - RMCF 1/10 680K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/10680K5%R-ND.
RES 680K OHM 1/8W 1% 0805 SMD - RMCF 1/10 680K 1% R
 Order 'res 680k ohm 1/8w 1% 0805 smd - RMCF 1/10 680K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/10680K1%RCT-ND.
RES 680K OHM 1/8W 1% 0805 SMD - RMCF 1/10 680K 1% R
 Order 'res 680k ohm 1/8w 1% 0805 smd - RMCF 1/10 680K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/10680K1%RDKR-ND.
RES 680K OHM METAL FILM .50W 1% - SFR16S0006803FR500
 Order 'res 680k ohm metal film .50w 1% - SFR16S0006803FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED680K0F12AF5-ND.
RES 680K OHM METL FILM .40W 1% T - 5043ED680K0F12AF5
 Order 'res 680k ohm metl film .40w 1% t - 5043ED680K0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED680K0F12AF5-ND.
RES 68.0K OHM METL FILM .40W 1% - 5043ED68K00F12AF5
 Order 'res 68.0k ohm metl film .40w 1% - 5043ED68K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED68K00F12AF5-ND.
RES 68.0K OHM MTL FLM .40W 1% TR - 5063JD68K00F12AF5
 Order 'res 68.0k ohm mtl flm .40w 1% tr - 5063JD68K00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD68K00F12AF5-ND.
RES 6.80K OHM MTL FLM .40W 1% TR - 5063JD6K800F12AF5
 Order 'res 6.80k ohm mtl flm .40w 1% tr - 5063JD6K800F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD6K800F12AF5-ND.
RES 680K OHM METL FILM .60W 1% T - B0207C680K0F5T
 Order 'res 680k ohm metl film .60w 1% t - B0207C680K0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C680K0F5T-ND.
RES 68.0K OHM METL FILM .60W 1% - B0207C68K00F5T
 Order 'res 68.0k ohm metl film .60w 1% - B0207C68K00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C68K00F5T-ND.
RES 6.80K OHM MTL FILM .60W 1% T - B0207C6K800F5T
 Order 'res 6.80k ohm mtl film .60w 1% t - B0207C6K800F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C6K800F5T-ND.
RES 680K OHM METAL FILM .40W 1% - 5063JD680K0F12AF5BC
 Order 'res 680k ohm metal film .40w 1% - 5063JD680K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC680KXCT-ND.
RES 680K OHM METL FILM .40W 1% T - 5063JD680K0F12AF5BC
 Order 'res 680k ohm metl film .40w 1% t - 5063JD680K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC680KXTR-ND.
RES 680K OHM METAL FILM .50W 1% - HVR3700006803FR500
 Order 'res 680k ohm metal film .50w 1% - HVR3700006803FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHF680KCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 680K OHM 1/8W .5% SMD 1206 - RT1206DRE07680KL Next: RES 680K OHM 1/8W 0.1% 0805 - TNPW0805680KBEEN