Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 560 OHM 1/8W 0.1% 0805 - TNPW0805560RBEEA

Digi-Key Part Number TNPW0805560RBEEA-ND
Price Break
5000
Unit Price
.25600
Extended Price
1280.00
Manufacturer Part NumberTNPW0805560RBEEA
DescriptionRES 560 OHM 1/8W 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW0805560RBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms560
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW0805560RBEEA
TNPW0805560RBEEA

TNPW0805560RBEEA Specification Sheet

Image of RES 560 OHM 1/8W 0.1% 0805 - TNPW0805560RBEEA

RES 560 OHM 1/8W 0.1% 0805 - TNPW0805560RBEEA (TNPW0805560RBEEA-ND)

Related parts:
RES 560 OHM 1/8W 1% 0805 SMD - RMCF 1/10 560 1% R
 Order 'res 560 ohm 1/8w 1% 0805 smd - RMCF 1/10 560 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/105601%R-ND.
RES 560 OHM 1/8W 5% 0805 SMD - RMCF 1/10 560 5% R
 Order 'res 560 ohm 1/8w 5% 0805 smd - RMCF 1/10 560 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/105605%R-ND.
RES 56.0 OHM 1/8W .1% 0805 SMD - RG2012P-560-B-T5
 Order 'res 56.0 ohm 1/8w .1% 0805 smd - RG2012P-560-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20P56.0BDKR-ND.
RES 560 OHM METL FILM .40W 1% T/ - 5043ED560R0F12AF5
 Order 'res 560 ohm metl film .40w 1% t/ - 5043ED560R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED560R0F12AF5-ND.
RES 56.0 OHM METL FILM .40W 1% T - 5043ED56R00F12AF5
 Order 'res 56.0 ohm metl film .40w 1% t - 5043ED56R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED56R00F12AF5-ND.
RES 560 OHM METL FILM .40W 1% TR - 5063JD560R0F12AF5
 Order 'res 560 ohm metl film .40w 1% tr - 5063JD560R0F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD560R0F12AF5-ND.
RES 56.0 OHM MTL FILM .40W 1% TR - 5063JD56R00F12AF5
 Order 'res 56.0 ohm mtl film .40w 1% tr - 5063JD56R00F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD56R00F12AF5-ND.
RES 5.60 OHM MTL FILM .40W 1% TR - 5063JD5R600F12AF5
 Order 'res 5.60 ohm mtl film .40w 1% tr - 5063JD5R600F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD5R600F12AF5-ND.
RES 560 OHM METL FILM .60W 1% T/ - B0207C560R0F5T
 Order 'res 560 ohm metl film .60w 1% t/ - B0207C560R0F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C560R0F5T-ND.
RES 56.0 OHM METL FILM .60W 1% T - B0207C56R00F5T
 Order 'res 56.0 ohm metl film .60w 1% t - B0207C56R00F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C56R00F5T-ND.
RES 5.60 OHM METL FILM .60W 1% T - B0207C5R600F5T
 Order 'res 5.60 ohm metl film .60w 1% t - B0207C5R600F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C5R600F5T-ND.
RES 560 OHM 1/8W 5% CARBON FILM - CF 1/8 560 5% R
 Order 'res 560 ohm 1/8w 5% carbon film - CF 1/8 560 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/85605%R-ND.
RES 560 OHM 1/8W 5% CARBON FILM - CF 1/8 560 5% T
 Order 'res 560 ohm 1/8w 5% carbon film - CF 1/8 560 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/85605%T-ND.
RES 560 OHM 1/8W 1% 1206 SMD - RMCF 1/8 560 1% R
 Order 'res 560 ohm 1/8w 1% 1206 smd - RMCF 1/8 560 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/85601%R-ND.
RES 560 OHM 1/8W 5% 1206 SMD - RMCF 1/8 560 5% G
 Order 'res 560 ohm 1/8w 5% 1206 smd - RMCF 1/8 560 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/85605%G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 560 OHM 1/8W .5% SMD 1206 - RT1206DRE07560RL Next: RES 560 OHM 1/8W 0.1% 0805 - TNPW0805560RBEEN