RES 549 OHM 1/8W 0.1% 0805 - TNPW0805549RBEEN
| Digi-Key Part Number | TNPW0805549RBEEN-ND |
1000 |
.36800 |
Extended Price
368.00 |
| Manufacturer Part Number | TNPW0805549RBEEN | |||
| Description | RES 549 OHM 1/8W 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW0805549RBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 549 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW0805549RBEEN TNPW0805549RBEEN |
TNPW0805549RBEEN Specification Sheet
RES 549 OHM 1/8W 0.1% 0805 - TNPW0805549RBEEN (TNPW0805549RBEEN-ND)
Related parts:RES 54.9 OHM 1/8W 1% 0805 SMD - RMCF 1/10 54.9 1% R
Order 'res 54.9 ohm 1/8w 1% 0805 smd - RMCF 1/10 54.9 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1054.91%R-ND.
RES 549 OHM 1/8W 1% 0805 SMD - RMCF 1/10 549 1% R
Order 'res 549 ohm 1/8w 1% 0805 smd - RMCF 1/10 549 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/105491%R-ND.
RES 549 OHM METAL FILM .40W 1% - SFR2500005490FR500
Order 'res 549 ohm metal film .40w 1% - SFR2500005490FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED549R0F12AF5-ND.
RES 54.9 OHM METAL FILM .40W 1% - SFR2500005499FR500
Order 'res 54.9 ohm metal film .40w 1% - SFR2500005499FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED54R90F12AF5-ND.
RES 5.49 OHM MTL FILM .40W 1% TR - 5063JD5R490F12AF5
Order 'res 5.49 ohm mtl film .40w 1% tr - 5063JD5R490F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD5R490F12AF5-ND.
RES 5.49 OHM METL FILM .60W 1% T - B0207C5R490F5T
Order 'res 5.49 ohm metl film .60w 1% t - B0207C5R490F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C5R490F5T-ND.
RES 54.9 OHM METAL FILM .40W 1% - 5063JD54R90F12AF5BC
Order 'res 54.9 ohm metal film .40w 1% - 5063JD54R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC54.9XCT-ND.
RES 549 OHM METAL FILM .40W 1% - 5063JD549R0F12AF5BC
Order 'res 549 ohm metal film .40w 1% - 5063JD549R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC549XCT-ND.
RES 549 OHM METL FILM .40W 1% T/ - 5063JD549R0F12AF5BC
Order 'res 549 ohm metl film .40w 1% t/ - 5063JD549R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC549XTR-ND.
RES 54.9 OHM METL FILM .40W 1% T - 5063JD54R90F12AF5BC
Order 'res 54.9 ohm metl film .40w 1% t - 5063JD54R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC54.9XTR-ND.
RES 549 OHM METAL FILM .40W 1% - 5043ED549R0F12AF5BC
Order 'res 549 ohm metal film .40w 1% - 5043ED549R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC549YCT-ND.
RES 54.9 OHM METAL FILM .40W 1% - 5043ED54R90F12AF5BC
Order 'res 54.9 ohm metal film .40w 1% - 5043ED54R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC54.9YCT-ND.
RES 549 OHM METL FILM .40W 1% T/ - 5043ED549R0F12AF5BC
Order 'res 549 ohm metl film .40w 1% t/ - 5043ED549R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC549YTR-ND.
RES 54.9 OHM METL FILM .40W 1% T - 5043ED54R90F12AF5BC
Order 'res 54.9 ohm metl film .40w 1% t - 5043ED54R90F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC54.9YTR-ND.
RES 549 OHM METAL FILM .6W 1% - B0207C549R0F5TBC
Order 'res 549 ohm metal film .6w 1% - B0207C549R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC549ZCT-ND.
Send this link via E-Mail
Help With This Screen